CONN SOCKET .207 50POS .050 SMT - 851-93-050-30-001000
| Digi-Key Part Number | ED1150-ND |
1 10 100 500 1000 5000 |
12.74000 11.04200 8.91870 7.64460 6.37050 5.52110 |
Extended Price
12.74 110.42 891.87 3822.30 6370.50 27605.50 |
| Manufacturer Part Number | 851-93-050-30-001000 | |||
| Description | CONN SOCKET .207 50POS .050 SMT | |||
| Quantity Available | 57 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 851-93-050-30-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | - |
| Series | 851 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
851 93 050 30 001000 8519305030001000 ED1150 ND ED1150ND ED1150 |
851-93-050-30-001000 Specification Sheet
CONN SOCKET .207 50POS .050 SMT - 851-93-050-30-001000 (ED1150-ND)
Related parts:CONN SOCKET .228 50POS 2MM SMT - 831-93-050-30-001000
Order 'conn socket .228 50pos 2mm smt - 831-93-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1350-ND.
CONN SOCKET .207 50POS .050 SMT - 851-93-050-30-001000
Order 'conn socket .207 50pos .050 smt - 851-93-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1150-ND.
CONN SOCKET .228 100POS 2MM SMT - 833-93-100-30-001000
Order 'conn socket .228 100pos 2mm smt - 833-93-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED13100-ND.
CONN SOCKET .207 100POS .050 SMT - 853-93-100-30-001000
Order 'conn socket .207 100pos .050 smt - 853-93-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED11100-ND.
CONN HEADER .189 50POS 2MM SMT - 830-10-050-30-001000
Order 'conn header .189 50pos 2mm smt - 830-10-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1250-ND.
CONN HEADER .132 50POS .050 SMT - 850-10-050-30-001000
Order 'conn header .132 50pos .050 smt - 850-10-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1050-ND.
CONN SOCKET 100PIN DUAL .050 SMD - 853-43-100-30-001000
Order 'conn socket 100pin dual .050 smd - 853-43-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90266-ND.
SIP SOCKET 50 POS STRAIGHT PCB - 801-93-050-10-001000
Order 'sip socket 50 pos straight pcb - 801-93-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED7150-ND.
CONN SOCKET 100PIN DUAL .050 STR - 853-43-100-10-001000
Order 'conn socket 100pin dual .050 str - 853-43-100-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90267-ND.
CONN SOCKET 100PIN DUAL .050 R/A - 853-43-100-20-001000
Order 'conn socket 100pin dual .050 r/a - 853-43-100-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90268-ND.
CONN SOCKET 64POS .100 R/ANGLE - 399-93-164-10-003000
Order 'conn socket 64pos .100 r/angle - 399-93-164-10-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED22064-ND.
CONN SOCKET STRIP 50POS GOLD - 310-13-150-41-001000
Order 'conn socket strip 50pos gold - 310-13-150-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7450-ND.
CONN SOCKET 2MM 34-POS SMT - 150234-2000-TH
Order 'conn socket 2mm 34-pos smt - 150234-2000-TH' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150234-2000-TH-ND.
CONN SOCKET 2MM 50POS SMD 15GOLD - 150250-2000-TH
Order 'conn socket 2mm 50pos smd 15gold - 150250-2000-TH' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150250-2000-TH-ND.
CONN SOCKET 2MM 50POS SMD 30GOLD - 150250-2020-TB
Order 'conn socket 2mm 50pos smd 30gold - 150250-2020-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150250-2020-TB-ND.
Send this link via E-Mail
Help With This Screen