DIN/96P/R-SKT/A,B,&C/RA/3.18MMST - DIN-96RSC-SR1-TG30
| Digi-Key Part Number | DIN-96RSC-SR1-TG30-ND |
200 |
3.99000 |
Extended Price
798.00 |
| Manufacturer Part Number | DIN-96RSC-SR1-TG30 | |||
| Description | DIN/96P/R-SKT/A,B,&C/RA/3.18MMST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DIN-96RSC-SR1-TG30 |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Series | - |
| Number of Rows | 3 |
| Style | R |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DIN 96RSC SR1 TG30 DIN96RSCSR1TG30 |
DIN/96P/R-SKT/A,B,&C/RA/3.18MMST - DIN-96RSC-SR1-TG30 (DIN-96RSC-SR1-TG30-ND)
Related parts:DIN/96P/R-SKT/A,B,&C/RA/3.18MMST - DIN-96RSC-SR1-TG30
Order 'din/96p/r-skt/a,b,&c/ra/3.18mmst - DIN-96RSC-SR1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96RSC-SR1-TG30-ND.
DIN/96P/R-SKT/A,B,&C/RA/3.18MMST - DIN-96RSC-RR1L-TG30
Order 'din/96p/r-skt/a,b,&c/ra/3.18mmst - DIN-96RSC-RR1L-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96RSC-RR1L-TG30-ND.
DIN/96P/R-SKT/A,B,&C/RA/3.18MMST - DIN-96RSC-RR1-TG30
Order 'din/96p/r-skt/a,b,&c/ra/3.18mmst - DIN-96RSC-RR1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96RSC-RR1-TG30-ND.
DIN/96P/R-SKT/A,B,&C/RA/3.18MMST - DIN-96RSC-SR1-TR
Order 'din/96p/r-skt/a,b,&c/ra/3.18mmst - DIN-96RSC-SR1-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96RSC-SR1-TR-ND.
DIN/48P/C-HDR/A,B,&C/RA/3.18MMST - DIN-48CPC-SR1-TG30
Order 'din/48p/c-hdr/a,b,&c/ra/3.18mmst - DIN-48CPC-SR1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48CPC-SR1-TG30-ND.
DIN/64P/C-HDR/A&C/RA/3.18MMST/30 - DIN-64CPB-SR1-TG30
Order 'din/64p/c-hdr/a&c/ra/3.18mmst/30 - DIN-64CPB-SR1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-64CPB-SR1-TG30-ND.
DIN/32P/R-SKT/A&C/RA/3.18MMST/30 - DIN-32RSB-SR1-TG30
Order 'din/32p/r-skt/a&c/ra/3.18mmst/30 - DIN-32RSB-SR1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-32RSB-SR1-TG30-ND.
DIN/48P/R-SKT/A,B,&C/RA/3.18MMST - DIN-48RSC-SR1-TG30
Order 'din/48p/r-skt/a,b,&c/ra/3.18mmst - DIN-48RSC-SR1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48RSC-SR1-TG30-ND.
DIN/64P/R-SKT/A&C/RA/3.18MMST/30 - DIN-64RSB-SR1-TG30
Order 'din/64p/r-skt/a&c/ra/3.18mmst/30 - DIN-64RSB-SR1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-64RSB-SR1-TG30-ND.
DIN/96P/C-HDR/KEY/A,B,&C/RA/3.18 - DIN-96CPCK-SR1-TG30
Order 'din/96p/c-hdr/key/a,b,&c/ra/3.18 - DIN-96CPCK-SR1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CPCK-SR1-TG30-ND.
DIN/96P/C-HDR/A,B,&C/RA/3.18MMST - DIN-96CPC-SR1-TG30
Order 'din/96p/c-hdr/a,b,&c/ra/3.18mmst - DIN-96CPC-SR1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CPC-SR1-TG30-ND.
DIN/96P/R-SKT/A,B,&C/RA/3.18MMST - DIN-96RSC-RR1L-TR
Order 'din/96p/r-skt/a,b,&c/ra/3.18mmst - DIN-96RSC-RR1L-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96RSC-RR1L-TR-ND.
DIN/100P/R-SKT/A&C/RA/3.18MMST/1 - DIN-100RSB-SR1-TR
Order 'din/100p/r-skt/a&c/ra/3.18mmst/1 - DIN-100RSB-SR1-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-100RSB-SR1-TR-ND.
DIN/64P/C-SKT/A&C/3.99MMST/RET/3 - DIN-64CSB-R1L-TG30
Order 'din/64p/c-skt/a&c/3.99mmst/ret/3 - DIN-64CSB-R1L-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-64CSB-R1L-TG30-ND.
DIN/96P/C-HDR/KEY/A,B,&C/RA/3.18 - DIN-96CPCK-SR1-TR
Order 'din/96p/c-hdr/key/a,b,&c/ra/3.18 - DIN-96CPCK-SR1-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CPCK-SR1-TR-ND.
Send this link via E-Mail
Help With This Screen