DIN/96P/C-SKT/A,B,&C/4.80MMPRFT/ - DIN-96CSC-PSL-TG30
| Digi-Key Part Number | DIN-96CSC-PSL-TG30-ND |
200 |
2.95500 |
Extended Price
591.00 |
| Manufacturer Part Number | DIN-96CSC-PSL-TG30 | |||
| Description | DIN/96P/C-SKT/A,B,&C/4.80MMPRFT/ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DIN-96CSC-PSL-TG30 |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Series | - |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DIN 96CSC PSL TG30 DIN96CSCPSLTG30 |
DIN/96P/C-SKT/A,B,&C/4.80MMPRFT/ - DIN-96CSC-PSL-TG30 (DIN-96CSC-PSL-TG30-ND)
Related parts:DIN/96P/C-SKT/A,B,&C/4.80MMPRFT/ - DIN-96CSC-PSL-TG30
Order 'din/96p/c-skt/a,b,&c/4.80mmprft/ - DIN-96CSC-PSL-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSC-PSL-TG30-ND.
DIN/96P/C-SKT/A,B,&C/4.80MMPRFT/ - DIN-96CSC-PSL-TR
Order 'din/96p/c-skt/a,b,&c/4.80mmprft/ - DIN-96CSC-PSL-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSC-PSL-TR-ND.
DIN/96P/C-SKT/A,B,&C/5.99MMPRFT/ - DIN-96CSC-PS-TG30
Order 'din/96p/c-skt/a,b,&c/5.99mmprft/ - DIN-96CSC-PS-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSC-PS-TG30-ND.
DIN/96P/C-SKT/A,B,&C/3.99MMST/RE - DIN-96CSC-R1L-TG30
Order 'din/96p/c-skt/a,b,&c/3.99mmst/re - DIN-96CSC-R1L-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSC-R1L-TG30-ND.
DIN/96P/C-SKT/A,B,&C/3.99MMST/30 - DIN-96CSC-S1L-TG30
Order 'din/96p/c-skt/a,b,&c/3.99mmst/30 - DIN-96CSC-S1L-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSC-S1L-TG30-ND.
DIN/96P/C-SKT/A,B,&C/3.99MMST/30 - DIN-96CSC-S1-TG30
Order 'din/96p/c-skt/a,b,&c/3.99mmst/30 - DIN-96CSC-S1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSC-S1-TG30-ND.
DIN/96P/C-SKT/A,B,&C/KEY/3.99MMS - DIN-96CSCK2-S1-TG30
Order 'din/96p/c-skt/a,b,&c/key/3.99mms - DIN-96CSCK2-S1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSCK2-S1-TG30-ND.
DIN/96P/C-SKT/A,B,&C/5.99MMPRFT/ - DIN-96CSC-PS-TR
Order 'din/96p/c-skt/a,b,&c/5.99mmprft/ - DIN-96CSC-PS-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSC-PS-TR-ND.
DIN/96P/C-SKT/A,B,&C/13.00MMPRFT - DIN-96CSC-PW1-GG30
Order 'din/96p/c-skt/a,b,&c/13.00mmprft - DIN-96CSC-PW1-GG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSC-PW1-GG30-ND.
DIN/96P/C-SKT/A,B,&C/13.00MMPRFT - DIN-96CSC-PW1-RR
Order 'din/96p/c-skt/a,b,&c/13.00mmprft - DIN-96CSC-PW1-RR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSC-PW1-RR-ND.
DIN/96P/C-SKT/A,B,&C/13.00MMPRFT - DIN-96CSC-PW1-TR
Order 'din/96p/c-skt/a,b,&c/13.00mmprft - DIN-96CSC-PW1-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSC-PW1-TR-ND.
DIN/96P/C-SKT/A,B,&C/16.99MMPRFT - DIN-96CSC-PW2-RR
Order 'din/96p/c-skt/a,b,&c/16.99mmprft - DIN-96CSC-PW2-RR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSC-PW2-RR-ND.
DIN/96P/C-SKT/A,B,&C/16.99MMPRFT - DIN-96CSC-PW2-TR
Order 'din/96p/c-skt/a,b,&c/16.99mmprft - DIN-96CSC-PW2-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSC-PW2-TR-ND.
DIN/96P/C-SKT/A,B,&C/3.99MMST/RE - DIN-96CSC-R1L-TR
Order 'din/96p/c-skt/a,b,&c/3.99mmst/re - DIN-96CSC-R1L-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSC-R1L-TR-ND.
DIN/96P/C-SKT/A,B,&C/3.99MMST/RE - DIN-96CSC-R1-TR
Order 'din/96p/c-skt/a,b,&c/3.99mmst/re - DIN-96CSC-R1-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSC-R1-TR-ND.
Send this link via E-Mail
Help With This Screen