DIN/48P/SHROUD/13.00MM-13.60MM/H - DIN-48SH-457-1 - Connectors
| Digi-Key Part Number | DIN-48SH-457-1-ND |
1200 |
1.47000 |
Extended Price
1764.00 |
| Manufacturer Part Number | DIN-48SH-457-1 | |||
| Description | DIN/48P/SHROUD/13.00MM-13.60MM/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DIN-48SH-457-1 |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Series | - |
| Number of Rows | 3 |
| Style | - |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 48 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DIN 48SH 457 1 DIN48SH4571 |
DIN/48P/SHROUD/13.00MM-13.60MM/H - DIN-48SH-457-1 (DIN-48SH-457-1-ND) - Connectors
Related parts Connectors :DIN/48P/SHROUD/13.00MM-13.60MM/H - DIN-48SH-457-1
Order 'din/48p/shroud/13.00mm-13.60mm/h - DIN-48SH-457-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48SH-457-1-ND.
DIN/48P/SHROUD/17.00MM/HNDPRSINS - DIN-48SH-600-1
Order 'din/48p/shroud/17.00mm/hndprsins - DIN-48SH-600-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48SH-600-1-ND.
DIN/48P/C-HDR/A,B,&C/RA/3.18MMST - DIN-48CPC-RR1L-TG30
Order 'din/48p/c-hdr/a,b,&c/ra/3.18mmst - DIN-48CPC-RR1L-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48CPC-RR1L-TG30-ND.
DIN/48P/C-HDR/A,B,&C/RA/3.18MMST - DIN-48CPC-RR1-TR
Order 'din/48p/c-hdr/a,b,&c/ra/3.18mmst - DIN-48CPC-RR1-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48CPC-RR1-TR-ND.
DIN/48P/C-HDR/A,B,&C/RA/3.18MMST - DIN-48CPC-SR1-TG30
Order 'din/48p/c-hdr/a,b,&c/ra/3.18mmst - DIN-48CPC-SR1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48CPC-SR1-TG30-ND.
DIN/48P/C-HDR/A,B,&C/RA/3.18MMST - DIN-48CPC-SR1-TR
Order 'din/48p/c-hdr/a,b,&c/ra/3.18mmst - DIN-48CPC-SR1-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48CPC-SR1-TR-ND.
DIN/48P/C-HDR/A,B,&C/RA/4.57MMST - DIN-48CPC-SR2-TR
Order 'din/48p/c-hdr/a,b,&c/ra/4.57mmst - DIN-48CPC-SR2-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48CPC-SR2-TR-ND.
DIN/48P/C-SKT/A,B,&C/3.99MMST/RE - DIN-48CSC-R1L-TR
Order 'din/48p/c-skt/a,b,&c/3.99mmst/re - DIN-48CSC-R1L-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48CSC-R1L-TR-ND.
DIN/48P/C-SKT/A,B,&C/3.99MMST/RE - DIN-48CSC-R1-TR
Order 'din/48p/c-skt/a,b,&c/3.99mmst/re - DIN-48CSC-R1-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48CSC-R1-TR-ND.
DIN/48P/C-SKT/A,B,&C/3.99MMST/10 - DIN-48CSC-S1L-TR
Order 'din/48p/c-skt/a,b,&c/3.99mmst/10 - DIN-48CSC-S1L-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48CSC-S1L-TR-ND.
DIN/48P/C-SKT/A,B,&C/3.99MMST/30 - DIN-48CSC-S1-TG30
Order 'din/48p/c-skt/a,b,&c/3.99mmst/30 - DIN-48CSC-S1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48CSC-S1-TG30-ND.
DIN/48P/C-SKT/A,B,&C/3.99MMST/10 - DIN-48CSC-S1-TR
Order 'din/48p/c-skt/a,b,&c/3.99mmst/10 - DIN-48CSC-S1-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48CSC-S1-TR-ND.
DIN/48P/C-SKT/A,B,&C/2.29MMST/10 - DIN-48CSC-S3L-TR
Order 'din/48p/c-skt/a,b,&c/2.29mmst/10 - DIN-48CSC-S3L-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48CSC-S3L-TR-ND.
DIN/48P/R-HDR/A,B,&C/3.99MMST/30 - DIN-48RPC-S1-TG30
Order 'din/48p/r-hdr/a,b,&c/3.99mmst/30 - DIN-48RPC-S1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48RPC-S1-TG30-ND.
DIN/48P/R-HDR/A,B,&C/3.99MMST/10 - DIN-48RPC-S1-TR
Order 'din/48p/r-hdr/a,b,&c/3.99mmst/10 - DIN-48RPC-S1-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48RPC-S1-TR-ND.
Send this link via E-Mail
Help With This Screen