DIN/150P/R-PLUG/A,B&C/2.79MMST/3 - DIN-150RPC-S110-TG30
| Digi-Key Part Number | DIN-150RPC-S110-TG30-ND |
200 |
8.73000 |
Extended Price
1746.00 |
| Manufacturer Part Number | DIN-150RPC-S110-TG30 | |||
| Description | DIN/150P/R-PLUG/A,B&C/2.79MMST/3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DIN-150RPC-S110-TG30 |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Series | - |
| Number of Rows | 3 |
| Style | R |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 150 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DIN 150RPC S110 TG30 DIN150RPCS110TG30 |
DIN/150P/R-PLUG/A,B&C/2.79MMST/3 - DIN-150RPC-S110-TG30 (DIN-150RPC-S110-TG30-ND)
Related parts:DIN/150P/R-PLUG/A,B&C/2.79MMST/3 - DIN-150RPC-S110-TG30
Order 'din/150p/r-plug/a,b&c/2.79mmst/3 - DIN-150RPC-S110-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-150RPC-S110-TG30-ND.
TERM BLOCK PLUG 23POS 5MM BLK - 2-1546118-3
Order 'term block plug 23pos 5mm blk - 2-1546118-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546118-3-ND.
TERM BLOCK PLUG 23POS 5MM BLUE - 2-1776263-3
Order 'term block plug 23pos 5mm blue - 2-1776263-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1776263-3-ND.
TERM BLOCK PLUG 22POS 5MM GRN - 2-282830-3
Order 'term block plug 22pos 5mm grn - 2-282830-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-282830-3-ND.
TERM BLOCK PLUG 23POS 5MM GRN - 2-284040-3
Order 'term block plug 23pos 5mm grn - 2-284040-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284040-3-ND.
TERM BLOCK PLUG 23POS 5MM GRN - 2-284046-3
Order 'term block plug 23pos 5mm grn - 2-284046-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284046-3-ND.
TERM BLOCK PLUG 23POS 5.08MM GRN - 2-284047-3
Order 'term block plug 23pos 5.08mm grn - 2-284047-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284047-3-ND.
TERM BLOCK PLUG 23POS 3.5MM GRN - 2-284506-3
Order 'term block plug 23pos 3.5mm grn - 2-284506-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284506-3-ND.
TERM BLOCK PLUG 23POS 3.81MM GRN - 2-284507-3
Order 'term block plug 23pos 3.81mm grn - 2-284507-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284507-3-ND.
TERM BLOCK PLUG 23POS 3.5MM GRN - 2-284510-3
Order 'term block plug 23pos 3.5mm grn - 2-284510-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284510-3-ND.
TERM BLOCK PLUG 23POS 3.81MM GRN - 2-284511-3
Order 'term block plug 23pos 3.81mm grn - 2-284511-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284511-3-ND.
TERM BLOCK PLUG 23POS 5.08MM GRN - 2-796634-3
Order 'term block plug 23pos 5.08mm grn - 2-796634-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796634-3-ND.
TERM BLOCK PLUG 23POS 5.08MM BLK - 2-796635-3
Order 'term block plug 23pos 5.08mm blk - 2-796635-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796635-3-ND.
TERM BLOCK PLUG 23POS 5MM GREEN - 2-796640-3
Order 'term block plug 23pos 5mm green - 2-796640-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796640-3-ND.
TERM BLOCK PLUG 23POS 5MM BLACK - 2-796641-3
Order 'term block plug 23pos 5mm black - 2-796641-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796641-3-ND.
Send this link via E-Mail
Help With This Screen