DIN/150P/C-SKT/A,B,&C/4.80MMPRFT - DIN-150CSC-PSL-TR
| Digi-Key Part Number | DIN-150CSC-PSL-TR-ND |
200 |
7.42500 |
Extended Price
1485.00 |
| Manufacturer Part Number | DIN-150CSC-PSL-TR | |||
| Description | DIN/150P/C-SKT/A,B,&C/4.80MMPRFT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DIN-150CSC-PSL-TR |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Series | - |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 150 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DIN 150CSC PSL TR DIN150CSCPSLTR |
DIN/150P/C-SKT/A,B,&C/4.80MMPRFT - DIN-150CSC-PSL-TR (DIN-150CSC-PSL-TR-ND)
Related parts:DIN/150P/C-SKT/A,B,&C/4.80MMPRFT - DIN-150CSC-PSL-TR
Order 'din/150p/c-skt/a,b,&c/4.80mmprft - DIN-150CSC-PSL-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-150CSC-PSL-TR-ND.
DIN/150P/C-SKT/A,B,&C/3.99MMST/1 - DIN-150CSC-S1L-TR
Order 'din/150p/c-skt/a,b,&c/3.99mmst/1 - DIN-150CSC-S1L-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-150CSC-S1L-TR-ND.
DIN/150P/C-SKT/AB&C/2.99MMST/10 - DIN-150CSC-S3L-TR
Order 'din/150p/c-skt/ab&c/2.99mmst/10 - DIN-150CSC-S3L-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-150CSC-S3L-TR-ND.
DIN/100P/C-SKT/A&C/4.80MMPRFT/10 - DIN-100CSB-PSL-TR
Order 'din/100p/c-skt/a&c/4.80mmprft/10 - DIN-100CSB-PSL-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-100CSB-PSL-TR-ND.
DIN/120P/C-SKT/A,B,&C/4.80MMPRFT - DIN-120CSC-PSL-TR
Order 'din/120p/c-skt/a,b,&c/4.80mmprft - DIN-120CSC-PSL-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-120CSC-PSL-TR-ND.
DIN/48P/C-SKT/A,B,&C/4.80MMPRFT/ - DIN-48CSC-PSL-TR
Order 'din/48p/c-skt/a,b,&c/4.80mmprft/ - DIN-48CSC-PSL-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48CSC-PSL-TR-ND.
DIN/64P/C-SKT/A&C/4.80MMPRFT/10P - DIN-64CSB-PSL-TR
Order 'din/64p/c-skt/a&c/4.80mmprft/10p - DIN-64CSB-PSL-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-64CSB-PSL-TR-ND.
DIN/96P/C-SKT/A,B,&C/4.80MMPRFT/ - DIN-96CSC-PSL-TR
Order 'din/96p/c-skt/a,b,&c/4.80mmprft/ - DIN-96CSC-PSL-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSC-PSL-TR-ND.
DIN/150P/C-SKT/A,B,&C/13.00MMPRF - DIN-150CSC-PW1-RR
Order 'din/150p/c-skt/a,b,&c/13.00mmprf - DIN-150CSC-PW1-RR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-150CSC-PW1-RR-ND.
DIN/150P/R-SKT/A,B,&C/RA/3.18MMS - DIN-150RSC-RR1L-TR
Order 'din/150p/r-skt/a,b,&c/ra/3.18mms - DIN-150RSC-RR1L-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-150RSC-RR1L-TR-ND.
DIN/150P/R-SKT/A,B,&C/RA/3.18MMS - DIN-150RSC-SR1-TR
Order 'din/150p/r-skt/a,b,&c/ra/3.18mms - DIN-150RSC-SR1-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-150RSC-SR1-TR-ND.
DIN/100P/R-SKT/A&C/RA/3.18MMST/1 - DIN-100RSB-SR1-TR
Order 'din/100p/r-skt/a&c/ra/3.18mmst/1 - DIN-100RSB-SR1-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-100RSB-SR1-TR-ND.
DIN/120P/C-SKT/A,B,&C/3.99MMST/1 - DIN-120CSC-S1L-TR
Order 'din/120p/c-skt/a,b,&c/3.99mmst/1 - DIN-120CSC-S1L-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-120CSC-S1L-TR-ND.
DIN/120P/R-SKT/A,B,&C/RA/3.18MMS - DIN-120RSC-SR1-TR
Order 'din/120p/r-skt/a,b,&c/ra/3.18mms - DIN-120RSC-SR1-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-120RSC-SR1-TR-ND.
DIN/150P/C-HDR/A,B,&C/RA/3.18MMS - DIN-150CPC-RR1-TR
Order 'din/150p/c-hdr/a,b,&c/ra/3.18mms - DIN-150CPC-RR1-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-150CPC-RR1-TR-ND.
Send this link via E-Mail
Help With This Screen