CONN HEADER 40POS 0.9MM SMD GOLD - DF24A-40DP-0.9V(51)
| Digi-Key Part Number | DF24A-40DP-0.9V(51)-ND |
1000 |
1.36500 |
Extended Price
1365.00 |
| Manufacturer Part Number | DF24A-40DP-0.9V(51) | |||
| Description | CONN HEADER 40POS 0.9MM SMD GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF24A-40DP-0.9V(51) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded, Blade Pin |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.035" (0.90mm) |
| Row Spacing | 0.035" (0.90mm) |
| Series | DF24 |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF24A 40DP 0 9V 51 DF24A40DP09V51 |
DF24A-40DP-0.9V(51) Specification Sheet
CONN HEADER 40POS 0.9MM SMD GOLD - DF24A-40DP-0.9V(51) (DF24A-40DP-0.9V(51)-ND)
Related parts:CONN HEADER 40POS KEY-X SMD GOLD - 1-1939995-0
Order 'conn header 40pos key-x smd gold - 1-1939995-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1939995-0-ND.
CONN HEADER 40POS KEY-Y SMD GOLD - 2-1939995-0
Order 'conn header 40pos key-y smd gold - 2-1939995-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1939995-0-ND.
CONN HEADER 40POS DUAL R/A GOLD - 2-87230-0
Order 'conn header 40pos dual r/a gold - 2-87230-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-87230-0-ND.
CONN HEADER 40POS 2.5MM R/A GOLD - DF1B-40DP-2.5DS(01)
Order 'conn header 40pos 2.5mm r/a gold - DF1B-40DP-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3665-ND.
CONN HEADER 40POS 0.9MM SMD GOLD - DF24A-40DP-0.9V(51)
Order 'conn header 40pos 0.9mm smd gold - DF24A-40DP-0.9V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF24A-40DP-0.9V(51)-ND.
CONN HEADER 10POS R/A SMD TIN - 1-292227-0
Order 'conn header 10pos r/a smd tin - 1-292227-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98703CT-ND.
CONN HEADER 10POS R/A SMD TIN - 1-292227-0
Order 'conn header 10pos r/a smd tin - 1-292227-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98703DKR-ND.
CONN HEADER 10POS R/A SMD TIN - 1-292227-0
Order 'conn header 10pos r/a smd tin - 1-292227-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98703TR-ND.
CONN HEADER 10POS R/A SMD TIN - 1-1734261-0
Order 'conn header 10pos r/a smd tin - 1-1734261-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98757CT-ND.
CONN HEADER 10POS R/A SMD TIN - 1-1734261-0
Order 'conn header 10pos r/a smd tin - 1-1734261-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98757DKR-ND.
CONN HEADER 10POS R/A SMD TIN - 1-1734261-0
Order 'conn header 10pos r/a smd tin - 1-1734261-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98757TR-ND.
CONN HEADER 10POS R/A .100 GOLD - 1-644885-0
Order 'conn header 10pos r/a .100 gold - 1-644885-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644885-0-ND.
CONN HEADER 20POS R/A .100 GOLD - 2-644885-0
Order 'conn header 20pos r/a .100 gold - 2-644885-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-644885-0-ND.
CONN HEADER 10POS R/A .100 GOLD - 1-644887-0
Order 'conn header 10pos r/a .100 gold - 1-644887-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644887-0-ND.
CONN HEADER 20POS R/A .100 GOLD - 2-644887-0
Order 'conn header 20pos r/a .100 gold - 2-644887-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-644887-0-ND.
Send this link via E-Mail
Help With This Screen