Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-562-10-0021
HDR SHROUDED POL STR 10POS LONG - CWN-562-10-0021 - Connectors, Interconnects
| Digi-Key Part Number | CWN-562-10-0021-ND |
500 |
1.33420 |
Extended Price
667.10 |
| Manufacturer Part Number | CWN-562-10-0021 | |||
| Description | HDR SHROUDED POL STR 10POS LONG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWN-562-10-0021 |
| Vendor | CW Industries |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | Latch, Long/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
CWN 562 10 0021 CWN562100021 |
CWN-562-10-0021 Specification Sheet
HDR SHROUDED POL STR 10POS LONG - CWN-562-10-0021 (CWN-562-10-0021-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-562-10-0021Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-562-10-0021
Order 'hdr shrouded pol str 10pos long - CWN-562-10-0021' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-562-10-0021-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-522-10-0021
Order 'conn header 10pos .100 wire wrap - CWN-522-10-0021' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-522-10-0021-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-320-10-0000
Order 'conn hdr 10pin rt ang wire wrap - CWN-320-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA10G-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-300-10-0000
Order 'conn hdr 10pin gold rt ang pcb - CWN-300-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHR10G-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-350-10-0000
Order 'conn hdr 10pin gold vert pcb - CWN-350-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHS10G-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-370-10-0000
Order 'conn hdr 10 pin gold vert ww - CWN-370-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW10G-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-501-60-0060
Order 'conn hdr shroud 60pin rt ang pcb - CWN-501-60-0060' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHD60G-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-521-60-0060
Order 'conn hdr shroud 60pin rt ang ww - CWN-521-60-0060' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHE60G-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-560-10-0000
Order 'conn header 10 pos dual row polr - CWN-560-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-560-10-0000-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-572-50-0021-204
Order 'conn header straight 50pos ww - CWN-572-50-0021-204' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-572-500021204-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-350-14-0021
Order 'conn straight lead 14 pin - CWN-350-14-0021' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-350-14-0021-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-350-34-0021
Order 'conn header straight 34pos gold - CWN-350-34-0021' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-350-34-0021-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-561-50-0021
Order 'conn header 50-pos .100 gold - CWN-561-50-0021' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-561-50-0021-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-352-26-0021
Order 'rec header pcb 26pos - CWN-352-26-0021' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-352-26-0021-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M (VA) Receptacle 929852-01-05-10
Order 'conn recept .100 dual str 10pos - 929852-01-05-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852-01-05-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-562-10-0021
Send this link via E-Mail
Help With This Screen
