Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-561-50-0021
CONN HEADER 50-POS .100 GOLD - CWN-561-50-0021
| Digi-Key Part Number | CWN-561-50-0021-ND |
100 |
6.22050 |
Extended Price
622.05 |
| Manufacturer Part Number | CWN-561-50-0021 | |||
| Description | CONN HEADER 50-POS .100 GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWN-561-50-0021 |
| Vendor | CW Industries |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | Latch, Short/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWN 561 50 0021 CWN561500021 |
CWN-561-50-0021 Specification Sheet
CONN HEADER 50-POS .100 GOLD - CWN-561-50-0021 (CWN-561-50-0021-ND)
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-561-50-0021Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-561-50-0021
Order 'conn header 50-pos .100 gold - CWN-561-50-0021' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-561-50-0021-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-302-16-0000
Order 'conn header rt ang 16pos gold - CWN-302-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-302-16-0000-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-560-10-0000
Order 'conn header 10 pos dual row polr - CWN-560-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-560-10-0000-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-352-50-0000
Order 'conn header straight 50pos gold - CWN-352-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-352-50-0000-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-350-50-0000
Order 'conn hdr 50 pin gold vert pcb - CWN-350-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHS50G-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-370-50-0000
Order 'conn hdr 50 pin gold vert ww - CWN-370-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW50G-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-572-50-0021-204
Order 'conn header straight 50pos ww - CWN-572-50-0021-204' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-572-500021204-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-561-26-0000
Order 'header 26 pos .1" pcb rec - CWN-561-26-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-561-26-0000-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-350-34-0021
Order 'conn header straight 34pos gold - CWN-350-34-0021' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-350-34-0021-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-352-20-0000
Order 'conn header straight 20pos gold - CWN-352-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-352-20-0000-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-522-10-0021
Order 'conn header 10pos .100 wire wrap - CWN-522-10-0021' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-522-10-0021-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70543-0015
Order 'conn header 16 pos .100 gold - 70543-0015' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4814-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-551-60-0060
Order 'conn hdr shrouded 60pin vert pcb - CWN-551-60-0060' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHB60G-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-571-60-0060
Order 'conn hdr shrouded 60pin vert ww - CWN-571-60-0060' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHC60G-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded 925320-01-50-10
Order 'conn header 50pos dl .100" gold - 925320-01-50-10' online from Digi-Key. Manufactured by 3M. Digi-Key part number 925320-01-50-10-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-561-50-0021
Send this link via E-Mail
Help With This Screen
