Keywords:





HDR PCD MNT 0.079" PITCH 0.100" - CWN-552-20-0022 - Connectors, Interconnects

Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-552-20-0022

Digi-Key Part Number CWN-552-20-0022-ND
Price Break
100
Unit Price
6.62700
Extended Price
662.70
Manufacturer Part NumberCWN-552-20-0022
DescriptionHDR PCD MNT 0.079" PITCH 0.100"
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-552-20-0022
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-552-20-0022
Technical/Catalog InformationCWN-552-20-0022
VendorCW Industries
CategoryConnectors, Interconnects
ColorBlue
Connector TypeHeader, Shrouded
Contact FinishGold
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening TypeLatch, Long/Eject Hooks
TerminationSolder
Contact Finish Thickness50µin (1.27µm)
Number of Positions 20
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CWN 552 20 0022
CWN552200022

CWN-552-20-0022 Specification Sheet

Image of HDR PCD MNT 0.079" PITCH 0.100" - CWN-552-20-0022

HDR PCD MNT 0.079" PITCH 0.100" - CWN-552-20-0022 (CWN-552-20-0022-ND) - Connectors, Interconnects

Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-552-20-0022
HDR PCD MNT 0.079" PITCH 0.100" - CWN-552-20-0022
 Order 'hdr pcd mnt 0.079" pitch 0.100" - CWN-552-20-0022' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-552-20-0022-ND.
CONN HDR 20PIN RT ANG WIRE WRAP - CWN-320-20-0000
 Order 'conn hdr 20pin rt ang wire wrap - CWN-320-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA20G-ND.
CONN HDR 20PIN GOLD RT ANG PCB - CWN-300-20-0000
 Order 'conn hdr 20pin gold rt ang pcb - CWN-300-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHR20G-ND.
CONN HDR 20 PIN GOLD VERT PCB - CWN-350-20-0000
 Order 'conn hdr 20 pin gold vert pcb - CWN-350-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHS20G-ND.
CONN HDR 20 PIN GOLD VERT WW - CWN-370-20-0000
 Order 'conn hdr 20 pin gold vert ww - CWN-370-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW20G-ND.
CONN HEADER STRAIGHT 20POS GOLD - CWN-352-20-0000
 Order 'conn header straight 20pos gold - CWN-352-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-352-20-0000-ND.
CAPACITOR METAL 4 MFD - 450-20-0022
 Order 'capacitor metal 4 mfd - 450-20-0022' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 450-20-0022-ND.
CONN HDR BRKWAY .100 20POS VERT - 9-146282-0-20
 Order 'conn hdr brkway .100 20pos vert - 9-146282-0-20' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-20-ND.
CONN HDR BRKWAY .100 20POS VERT - 9-146281-0-20
 Order 'conn hdr brkway .100 20pos vert - 9-146281-0-20' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-20-ND.
CONN HDR BRKWAY .100 20POS VERT - 9-146278-0-20
 Order 'conn hdr brkway .100 20pos vert - 9-146278-0-20' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34256-20-ND.
CONN HDR BRKWAY .100 20POS VERT - 9-146277-0-20
 Order 'conn hdr brkway .100 20pos vert - 9-146277-0-20' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34257-20-ND.
CONN HDR BRKWAY .100 20POS VERT - 9-146274-0-20
 Order 'conn hdr brkway .100 20pos vert - 9-146274-0-20' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-20-ND.
CONN RECEPT BOX MNT 7POS W/PINS - 97-3102A-20-15P(946)
 Order 'conn recept box mnt 7pos w/pins - 97-3102A-20-15P(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-20-15P(946)-ND.
CONN RECEPT BOX MNT 7POS W/PINS - 97-3102A-20-15P
 Order 'conn recept box mnt 7pos w/pins - 97-3102A-20-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-20-15P-ND.
CONN RECEPT BOX MNT 7POS W/SOCK - 97-3102A-20-15S(946)
 Order 'conn recept box mnt 7pos w/sock - 97-3102A-20-15S(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-20-15S(946)-ND.

Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-552-20-0022
Send this link via E-Mail
Help With This Screen

HDR PCD MNT 0.079" PITCH 0.100" - CWN-552-20-0022
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HDR LATCH 50 PIN KEY SLOT CTR 2L - 3433-6303 Next: HDR PIN 5MM 12POS GR GOLD - 1443800000
HDR PCD MNT 0.079" PITCH 0.100" - CWN-552-20-0022