CONN HEADER 10POS .100 WIRE WRAP - CWN-522-10-0021 - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-522-10-0021
| Digi-Key Part Number | CWN-522-10-0021-ND |
80 |
3.16775 |
Extended Price
253.42 |
| Manufacturer Part Number | CWN-522-10-0021 | |||
| Description | CONN HEADER 10POS .100 WIRE WRAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWN-522-10-0021 |
| Vendor | CW Industries |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | Latch, Long/Eject Hooks |
| Termination | Wire Wrap |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWN 522 10 0021 CWN522100021 |
CWN-522-10-0021 Specification Sheet
CONN HEADER 10POS .100 WIRE WRAP - CWN-522-10-0021 (CWN-522-10-0021-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-522-10-0021CONN HEADER 10POS .100 WIRE WRAP - CWN-522-10-0021
Order 'conn header 10pos .100 wire wrap - CWN-522-10-0021' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-522-10-0021-ND.
CONN HDR 10PIN RT ANG WIRE WRAP - CWN-320-10-0000
Order 'conn hdr 10pin rt ang wire wrap - CWN-320-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA10G-ND.
HDR SHROUDED POL STR 10POS LONG - CWN-562-10-0021
Order 'hdr shrouded pol str 10pos long - CWN-562-10-0021' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-562-10-0021-ND.
CONN HDR 14PIN RT ANG WIRE WRAP - CWN-320-14-0000
Order 'conn hdr 14pin rt ang wire wrap - CWN-320-14-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA14G-ND.
CONN HDR 16PIN RT ANG WIRE WRAP - CWN-320-16-0000
Order 'conn hdr 16pin rt ang wire wrap - CWN-320-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA16G-ND.
CONN HDR 20PIN RT ANG WIRE WRAP - CWN-320-20-0000
Order 'conn hdr 20pin rt ang wire wrap - CWN-320-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA20G-ND.
CONN HDR 26PIN RT ANG WIRE WRAP - CWN-320-26-0000
Order 'conn hdr 26pin rt ang wire wrap - CWN-320-26-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA26G-ND.
CONN HDR 34PIN RT ANG WIRE WRAP - CWN-320-34-0000
Order 'conn hdr 34pin rt ang wire wrap - CWN-320-34-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA34G-ND.
CONN HDR 40PIN RT ANG WIRE WRAP - CWN-320-40-0000
Order 'conn hdr 40pin rt ang wire wrap - CWN-320-40-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA40G-ND.
CONN HDR 50PIN RT ANG WIRE WRAP - CWN-320-50-0000
Order 'conn hdr 50pin rt ang wire wrap - CWN-320-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA50G-ND.
CONN HDR 10 PIN GOLD VERT WW - CWN-370-10-0000
Order 'conn hdr 10 pin gold vert ww - CWN-370-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW10G-ND.
CONN HEADER STRAIGHT 50POS WW - CWN-572-50-0021-204
Order 'conn header straight 50pos ww - CWN-572-50-0021-204' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-572-500021204-ND.
CONN HEADER 10POS .100 R/A TIN - 10-88-3101
Order 'conn header 10pos .100 r/a tin - 10-88-3101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-88-3101-ND.
CONN HEADER 10POS .100 VERT GOLD - 10-89-2101
Order 'conn header 10pos .100 vert gold - 10-89-2101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2101-ND.
CONN HEADER 10POS .100 R/A GOLD - 10-89-2106
Order 'conn header 10pos .100 r/a gold - 10-89-2106' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2106-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-522-10-0021
Send this link via E-Mail
Help With This Screen
