Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-520-34-0000
CONN HDR 34 PIN GOLD RT ANGLE WW - CWN-520-34-0000 - Connectors, Interconnects
| Digi-Key Part Number | CWN-520-34-0000-ND |
100 |
5.25230 |
Extended Price
525.23 |
| Manufacturer Part Number | CWN-520-34-0000 | |||
| Description | CONN HDR 34 PIN GOLD RT ANGLE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWN-520-34-0000 |
| Vendor | CW Industries |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Wire Wrap |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 34 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWN 520 34 0000 CWN520340000 |
CWN-520-34-0000 Specification Sheet
CONN HDR 34 PIN GOLD RT ANGLE WW - CWN-520-34-0000 (CWN-520-34-0000-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-520-34-0000Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-520-34-0000
Order 'conn hdr 34 pin gold rt angle ww - CWN-520-34-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-520-34-0000-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-520-16-0000
Order 'conn hdr 16 pin gold rt angle ww - CWN-520-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-520-16-0000-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-370-34-0000
Order 'conn hdr 34 pin gold vert ww - CWN-370-34-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW34G-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-570-34-0000
Order 'conn hdr 34 pin gold vert ww - CWN-570-34-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-570-34-0000-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-350-34-0000
Order 'conn hdr 34 pin gold vert pcb - CWN-350-34-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHS34G-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-351-34-0000
Order 'conn hdr 34 pin gold vdrt pcb - CWN-351-34-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-351-34-0000-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-370-10-0000
Order 'conn hdr 10 pin gold vert ww - CWN-370-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW10G-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-370-14-0000
Order 'conn hdr 14 pin gold vert ww - CWN-370-14-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW14G-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-370-16-0000
Order 'conn hdr 16 pin gold vert ww - CWN-370-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW16G-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-370-20-0000
Order 'conn hdr 20 pin gold vert ww - CWN-370-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW20G-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-370-26-0000
Order 'conn hdr 26 pin gold vert ww - CWN-370-26-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW26G-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-370-40-0000
Order 'conn hdr 40 pin gold vert ww - CWN-370-40-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW40G-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-370-50-0000
Order 'conn hdr 50 pin gold vert ww - CWN-370-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW50G-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-570-16-0000
Order 'conn hdr 16 pin gold vert ww - CWN-570-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-570-16-0000-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-350-16-0000
Order 'conn hdr 16 pin gold vert pcb - CWN-350-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHS16G-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-520-34-0000
Send this link via E-Mail
Help With This Screen
