Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-210-10-0203
CONN SOCKET 10 PIN TIN W/STR REL - CWR-210-10-0203 - Connectors, Interconnects
| Digi-Key Part Number | CSR10S-ND |
1 10 100 250 500 1000 2500 5000 |
3.35000 2.53800 1.94400 1.62000 1.51200 1.40400 1.35000 1.29600 |
Extended Price
3.35 25.38 194.40 405.00 756.00 1404.00 3375.00 6480.00 |
| Manufacturer Part Number | CWR-210-10-0203 | |||
| Description | CONN SOCKET 10 PIN TIN W/STR REL | |||
| Quantity Available | 79 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWR-210-10-0203 |
| Vendor | CW Industries |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Feed Through, Strain Relief |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | - |
| Number of Positions | 10 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | - |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWR 210 10 0203 CWR210100203 CSR10S ND CSR10SND CSR10S |
CWR-210-10-0203 Specification Sheet
CONN SOCKET 10 PIN TIN W/STR REL - CWR-210-10-0203 (CSR10S-ND) - Connectors, Interconnects
Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-210-10-0203Tin Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through, Strain Relief CWR-210-14-0203
Order 'conn socket 14 pin tin w/str rel - CWR-210-14-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR14S-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-210-16-0203
Order 'conn socket 16 pin tin w/str rel - CWR-210-16-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR16S-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through, Strain Relief CWR-210-16-0003
Order 'conn socket 16 pin tin w/str rel - CWR-210-16-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR16T-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through, Strain Relief CWR-210-20-0203
Order 'conn socket 20 pin tin w/str rel - CWR-210-20-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR20S-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through, Strain Relief CWR-210-20-0003
Order 'conn socket 20 pin tin w/str rel - CWR-210-20-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR20T-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through, Strain Relief CWR-210-26-0203
Order 'conn socket 26 pin tin w/str rel - CWR-210-26-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR26S-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through, Strain Relief CWR-210-34-0203
Order 'conn socket 34 pin tin w/str rel - CWR-210-34-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR34S-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through, Strain Relief CWR-210-34-0003
Order 'conn socket 34 pin tin w/str rel - CWR-210-34-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR34T-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-210-40-0203
Order 'conn socket 40 pin tin w/str rel - CWR-210-40-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR40S-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through, Strain Relief CWR-210-40-0003
Order 'conn socket 40 pin tin w/str rel - CWR-210-40-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR40T-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-210-50-0203
Order 'conn socket 50 pin tin w/str rel - CWR-210-50-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR50S-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-210-50-0003
Order 'conn socket 50 pin tin w/str rel - CWR-210-50-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR50T-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through, Strain Relief CWR-210-60-0203
Order 'conn socket 60 pin tin w/str rel - CWR-210-60-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR60S-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-210-10-0203
Order 'conn socket 10 pin tin w/str rel - CWR-210-10-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR10S-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through, Strain Relief CWR-210-10-0003
Order 'conn socket 10 pin tin w/str rel - CWR-210-10-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR10T-ND.
Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-210-10-0203
Send this link via E-Mail
Help With This Screen
