Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-220-26-0000
CONN SOCKET 26PIN GOLD - CWR-220-26-0000 - Connectors, Interconnects
| Digi-Key Part Number | CSC26G-ND |
1 10 100 250 500 1000 2500 5000 |
5.30000 4.01900 3.07800 2.56500 2.39400 2.22300 2.13750 2.05200 |
Extended Price
5.30 40.19 307.80 641.25 1197.00 2223.00 5343.75 10260.00 |
| Manufacturer Part Number | CWR-220-26-0000 | |||
| Description | CONN SOCKET 26PIN GOLD | |||
| Quantity Available | 5553 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWR-220-26-0000 |
| Vendor | CW Industries |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 26 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | - |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWR 220 26 0000 CWR220260000 CSC26G ND CSC26GND CSC26G |
CWR-220-26-0000 Specification Sheet
CONN SOCKET 26PIN GOLD - CWR-220-26-0000 (CSC26G-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-220-26-0000Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-220-26-0000
Order 'conn socket 26pin gold - CWR-220-26-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC26G-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-220-10-0000
Order 'conn socket 10pin gold - CWR-220-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC10G-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-14-0000
Order 'conn socket 14pin gold - CWR-220-14-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC14G-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-220-16-0000
Order 'conn socket 16pin gold - CWR-220-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC16G-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-20-0000
Order 'conn socket 20pin gold - CWR-220-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC20G-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-220-34-0000
Order 'conn socket 34pin gold - CWR-220-34-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC34G-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-220-40-0000
Order 'conn socket 40pin gold - CWR-220-40-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC40G-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-220-50-0000
Order 'conn socket 50pin gold - CWR-220-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC50G-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-220-60-0000
Order 'conn socket 60pin gold - CWR-220-60-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC60G-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-26-0003
Order 'conn socket 26pin tin - CWR-220-26-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC26T-ND.
Gold Rectangular - Board In, Direct Wire To Board Connector CW Industries Ribbon Cable Feed Through CWR-142-26-0000
Order 'conn pcb 26pin gld - CWR-142-26-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWR-142-26-0000-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-227-26-0000
Order 'conn socket 26pin gold w/key - CWR-227-26-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC26G-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through; Polarizing Key; Strain Relief CWR-217-26-0000
Order 'conn socket 26pin gold w/key/str - CWR-217-26-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR26G-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-210-26-0000
Order 'conn socket 26pin gold w/str rel - CWR-210-26-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR26G-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-220-26-0203
Order 'conn socket idc 26pin tin - CWR-220-26-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC26S-ND.
Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-220-26-0000
Send this link via E-Mail
Help With This Screen
