Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-20-0003
CONN SOCKET 20PIN TIN - CWR-220-20-0003 - Connectors
| Digi-Key Part Number | CSC20T-ND |
100 |
2.03490 |
Extended Price
203.49 |
| Manufacturer Part Number | CWR-220-20-0003 | |||
| Description | CONN SOCKET 20PIN TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-20-0003
| Technical/Catalog Information | CWR-220-20-0003 |
| Vendor | CW Industries |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Tin-Lead |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 20 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | - |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CWR 220 20 0003 CWR220200003 CSC20T ND CSC20TND CSC20T |
CWR-220-20-0003 Specification Sheet
CONN SOCKET 20PIN TIN - CWR-220-20-0003 (CSC20T-ND) - Connectors
Related parts Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-20-0003Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-20-0003
Order 'conn socket 20pin tin - CWR-220-20-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC20T-ND.
Tin-Lead Through Hole Rectangular - Board In, Direct Wire To Board Connectors, Interconnect CW Industries Ribbon Cable CWR-142-20-0003
Order 'conn pcb 20pin tin - CWR-142-20-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CPC20T-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-10-0003
Order 'conn socket 10pin tin - CWR-220-10-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC10T-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-14-0003
Order 'conn socket 14pin tin - CWR-220-14-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC14T-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-16-0003
Order 'conn socket 16pin tin - CWR-220-16-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC16T-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-26-0003
Order 'conn socket 26pin tin - CWR-220-26-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC26T-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-220-34-0003
Order 'conn socket 34pin tin - CWR-220-34-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC34T-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-40-0003
Order 'conn socket 40pin tin - CWR-220-40-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC40T-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-50-0003
Order 'conn socket 50pin tin - CWR-220-50-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC50T-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-20-0000
Order 'conn socket 20pin gold - CWR-220-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC20G-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-220-20-0203
Order 'conn socket idc 20pin tin - CWR-220-20-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC20S-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-227-20-0003
Order 'conn socket 20pin tin w/key - CWR-227-20-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC20T-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through; Polarizing Key; Strain Relief CWR-217-20-0003
Order 'conn socket 20pin tin w/key/str - CWR-217-20-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR20T-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through, Strain Relief CWR-210-20-0003
Order 'conn socket 20 pin tin w/str rel - CWR-210-20-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR20T-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-227-20-0203
Order 'conn socket 20pin tin w/key - CWR-227-20-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC20S-ND.
Options for Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-20-0003
Send this link via E-Mail
Help With This Screen
