CONN SOCKET 20PIN GOLD - CWR-220-20-0000
| Digi-Key Part Number | CSC20G-ND |
1 10 100 250 500 1000 2500 5000 |
4.12000 3.12600 2.39400 1.99500 1.86200 1.72900 1.66250 1.59600 |
Extended Price
4.12 31.26 239.40 498.75 931.00 1729.00 4156.25 7980.00 |
| Manufacturer Part Number | CWR-220-20-0000 | |||
| Description | CONN SOCKET 20PIN GOLD | |||
| Quantity Available | 1232 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWR-220-20-0000 |
| Vendor | CW Industries |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 20 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | - |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWR 220 20 0000 CWR220200000 CSC20G ND CSC20GND CSC20G |
CWR-220-20-0000 Specification Sheet
CONN SOCKET 20PIN GOLD - CWR-220-20-0000 (CSC20G-ND)
Related parts :CONN SOCKET 20PIN GOLD - CWR-220-20-0000
Order 'conn socket 20pin gold - CWR-220-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC20G-ND.
CONN SOCKET 10PIN GOLD - CWR-220-10-0000
Order 'conn socket 10pin gold - CWR-220-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC10G-ND.
CONN SOCKET 14PIN GOLD - CWR-220-14-0000
Order 'conn socket 14pin gold - CWR-220-14-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC14G-ND.
CONN SOCKET 16PIN GOLD - CWR-220-16-0000
Order 'conn socket 16pin gold - CWR-220-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC16G-ND.
CONN SOCKET 20PIN TIN - CWR-220-20-0003
Order 'conn socket 20pin tin - CWR-220-20-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC20T-ND.
CONN SOCKET 26PIN GOLD - CWR-220-26-0000
Order 'conn socket 26pin gold - CWR-220-26-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC26G-ND.
CONN SOCKET 34PIN GOLD - CWR-220-34-0000
Order 'conn socket 34pin gold - CWR-220-34-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC34G-ND.
CONN SOCKET 40PIN GOLD - CWR-220-40-0000
Order 'conn socket 40pin gold - CWR-220-40-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC40G-ND.
CONN SOCKET 50PIN GOLD - CWR-220-50-0000
Order 'conn socket 50pin gold - CWR-220-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC50G-ND.
CONN SOCKET 60PIN GOLD - CWR-220-60-0000
Order 'conn socket 60pin gold - CWR-220-60-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC60G-ND.
CONN SOCKET 20PIN GOLD W/KEY - CWR-227-20-0000
Order 'conn socket 20pin gold w/key - CWR-227-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC20G-ND.
CONN SOCKET 20PIN GOLD W/KEY/STR - CWR-217-20-0000
Order 'conn socket 20pin gold w/key/str - CWR-217-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR20G-ND.
CONN SOCKET 20PIN GOLD W/STR REL - CWR-210-20-0000
Order 'conn socket 20pin gold w/str rel - CWR-210-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR20G-ND.
CONN SOCKET IDC 20PIN TIN - CWR-220-20-0203
Order 'conn socket idc 20pin tin - CWR-220-20-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC20S-ND.
CONN PCB 20PIN TIN - CWR-142-20-0003
Order 'conn pcb 20pin tin - CWR-142-20-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CPC20T-ND.
Send this link via E-Mail
Help With This Screen
