CONN SOCKET 16PIN TIN - CWR-220-16-0003 - Connectors
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-16-0003
| Digi-Key Part Number | CSC16T-ND |
100 |
1.95840 |
Extended Price
195.84 |
| Manufacturer Part Number | CWR-220-16-0003 | |||
| Description | CONN SOCKET 16PIN TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-16-0003
| Technical/Catalog Information | CWR-220-16-0003 |
| Vendor | CW Industries |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Tin-Lead |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 16 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | - |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CWR 220 16 0003 CWR220160003 CSC16T ND CSC16TND CSC16T |
CWR-220-16-0003 Specification Sheet
CONN SOCKET 16PIN TIN - CWR-220-16-0003 (CSC16T-ND) - Connectors
Related parts Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-16-0003CONN SOCKET 16PIN TIN - CWR-220-16-0003
Order 'conn socket 16pin tin - CWR-220-16-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC16T-ND.
CONN SOCKET 10PIN TIN - CWR-220-10-0003
Order 'conn socket 10pin tin - CWR-220-10-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC10T-ND.
CONN SOCKET 14PIN TIN - CWR-220-14-0003
Order 'conn socket 14pin tin - CWR-220-14-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC14T-ND.
CONN SOCKET 20PIN TIN - CWR-220-20-0003
Order 'conn socket 20pin tin - CWR-220-20-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC20T-ND.
CONN SOCKET 26PIN TIN - CWR-220-26-0003
Order 'conn socket 26pin tin - CWR-220-26-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC26T-ND.
CONN SOCKET 34PIN TIN - CWR-220-34-0003
Order 'conn socket 34pin tin - CWR-220-34-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC34T-ND.
CONN SOCKET 40PIN TIN - CWR-220-40-0003
Order 'conn socket 40pin tin - CWR-220-40-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC40T-ND.
CONN SOCKET 50PIN TIN - CWR-220-50-0003
Order 'conn socket 50pin tin - CWR-220-50-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC50T-ND.
CONN SOCKET 16PIN GOLD - CWR-220-16-0000
Order 'conn socket 16pin gold - CWR-220-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC16G-ND.
CONN SOCKET IDC 16PIN TIN - CWR-220-16-0203
Order 'conn socket idc 16pin tin - CWR-220-16-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC16S-ND.
CONN SOCKET 16PIN TIN W/KEY - CWR-227-16-0003
Order 'conn socket 16pin tin w/key - CWR-227-16-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC16T-ND.
CONN SOCKET 16PIN TIN W/KEY/STR - CWR-217-16-0003
Order 'conn socket 16pin tin w/key/str - CWR-217-16-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR16T-ND.
CONN SOCKET 16 PIN TIN W/STR REL - CWR-210-16-0003
Order 'conn socket 16 pin tin w/str rel - CWR-210-16-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSR16T-ND.
CONN SOCKET 16PIN TIN W/KEY - CWR-227-16-0203
Order 'conn socket 16pin tin w/key - CWR-227-16-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC16S-ND.
CONN SOCKET 16PIN TIN W/KEY/STR - CWR-217-16-0203
Order 'conn socket 16pin tin w/key/str - CWR-217-16-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR16S-ND.
Options for Tin-Lead Rectangular - Free Hanging, Panel Mount Connector CW Industries Receptacle Feed Through CWR-220-16-0003
Send this link via E-Mail
Help With This Screen
