CONN SOCKET IDC 16PIN TIN - CWR-220-16-0203 - Connectors, Interconnects
| Digi-Key Part Number | CSC16S-ND |
1 10 100 250 500 1000 2500 5000 |
2.88000 2.18600 1.67400 1.39500 1.30200 1.20900 1.16250 1.11600 |
Extended Price
2.88 21.86 167.40 348.75 651.00 1209.00 2906.25 5580.00 |
| Manufacturer Part Number | CWR-220-16-0203 | |||
| Description | CONN SOCKET IDC 16PIN TIN | |||
| Quantity Available | 6022 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWR-220-16-0203 |
| Vendor | CW Industries |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | - |
| Number of Positions | 16 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | - |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWR 220 16 0203 CWR220160203 CSC16S ND CSC16SND CSC16S |
CWR-220-16-0203 Specification Sheet
CONN SOCKET IDC 16PIN TIN - CWR-220-16-0203 (CSC16S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN SOCKET IDC 16PIN TIN - CWR-220-16-0203
Order 'conn socket idc 16pin tin - CWR-220-16-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC16S-ND.
CONN SOCKET IDC 10PIN TIN - CWR-220-10-0203
Order 'conn socket idc 10pin tin - CWR-220-10-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC10S-ND.
CONN SOCKET IDC 14PIN TIN - CWR-220-14-0203
Order 'conn socket idc 14pin tin - CWR-220-14-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC14S-ND.
CONN SOCKET IDC 20PIN TIN - CWR-220-20-0203
Order 'conn socket idc 20pin tin - CWR-220-20-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC20S-ND.
CONN SOCKET IDC 26PIN TIN - CWR-220-26-0203
Order 'conn socket idc 26pin tin - CWR-220-26-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC26S-ND.
CONN SOCKET IDC 34PIN TIN - CWR-220-34-0203
Order 'conn socket idc 34pin tin - CWR-220-34-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC34S-ND.
CONN SOCKET IDC 40PIN TIN - CWR-220-40-0203
Order 'conn socket idc 40pin tin - CWR-220-40-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC40S-ND.
CONN SOCKET IDC 50PIN TIN - CWR-220-50-0203
Order 'conn socket idc 50pin tin - CWR-220-50-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC50S-ND.
CONN SOCKET IDC 60POS TIN - CWR-220-60-0203
Order 'conn socket idc 60pos tin - CWR-220-60-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC60S-ND.
CONN SOCKET 16PIN TIN - CWR-220-16-0003
Order 'conn socket 16pin tin - CWR-220-16-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC16T-ND.
CONN SOCKET 16PIN GOLD - CWR-220-16-0000
Order 'conn socket 16pin gold - CWR-220-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC16G-ND.
CONN SOCKET 14POS 30U GOLD - CWR-220-14-0021
Order 'conn socket 14pos 30u gold - CWR-220-14-0021' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWR-220-14-0021-ND.
CONN SOCKET 10PIN TIN - CWR-220-10-0003
Order 'conn socket 10pin tin - CWR-220-10-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC10T-ND.
CONN SOCKET 14PIN TIN - CWR-220-14-0003
Order 'conn socket 14pin tin - CWR-220-14-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC14T-ND.
CONN SOCKET 20PIN TIN - CWR-220-20-0003
Order 'conn socket 20pin tin - CWR-220-20-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CSC20T-ND.
Send this link via E-Mail
Help With This Screen
