CONN SOCKET 50PIN GOLD W/KEY/STR - CWR-217-50-0000
| Digi-Key Part Number | CKR50G-ND |
1 10 100 250 500 1000 2500 5000 |
4.31000 3.26700 2.50200 2.08500 1.94600 1.80700 1.73750 1.66800 |
Extended Price
4.31 32.67 250.20 521.25 973.00 1807.00 4343.75 8340.00 |
| Manufacturer Part Number | CWR-217-50-0000 | |||
| Description | CONN SOCKET 50PIN GOLD W/KEY/STR | |||
| Quantity Available | 2846 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWR-217-50-0000 |
| Vendor | CW Industries |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Feed Through; Polarizing Key; Strain Relief |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Wire Size | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWR 217 50 0000 CWR217500000 CKR50G ND CKR50GND CKR50G |
CWR-217-50-0000 Specification Sheet
CONN SOCKET 50PIN GOLD W/KEY/STR - CWR-217-50-0000 (CKR50G-ND)
Related parts:CONN SOCKET 50PIN GOLD W/KEY/STR - CWR-217-50-0000
Order 'conn socket 50pin gold w/key/str - CWR-217-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR50G-ND.
CONN SOCKET 10PIN GOLD W/KEY/STR - CWR-217-10-0000
Order 'conn socket 10pin gold w/key/str - CWR-217-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR10G-ND.
CONN SOCKET 14PIN GOLD W/KEY/STR - CWR-217-14-0000
Order 'conn socket 14pin gold w/key/str - CWR-217-14-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR14G-ND.
CONN SOCKET 16PIN GOLD W/KEY/STR - CWR-217-16-0000
Order 'conn socket 16pin gold w/key/str - CWR-217-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR16G-ND.
CONN SOCKET 20PIN GOLD W/KEY/STR - CWR-217-20-0000
Order 'conn socket 20pin gold w/key/str - CWR-217-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR20G-ND.
CONN SOCKET 26PIN GOLD W/KEY/STR - CWR-217-26-0000
Order 'conn socket 26pin gold w/key/str - CWR-217-26-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR26G-ND.
CONN SOCKET 34PIN GOLD W/KEY/STR - CWR-217-34-0000
Order 'conn socket 34pin gold w/key/str - CWR-217-34-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR34G-ND.
CONN SOCKET 40PIN GOLD W/KEY/STR - CWR-217-40-0000
Order 'conn socket 40pin gold w/key/str - CWR-217-40-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR40G-ND.
CONN SOCKET 50PIN TIN W/KEY/STR - CWR-217-50-0203
Order 'conn socket 50pin tin w/key/str - CWR-217-50-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR50S-ND.
CONN SOCKET 50PIN TIN W/KEY/STR - CWR-217-50-0003
Order 'conn socket 50pin tin w/key/str - CWR-217-50-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR50T-ND.
CONN SOCKET 60PIN GOLD W/KEY/STR - CWR-217-60-0000
Order 'conn socket 60pin gold w/key/str - CWR-217-60-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR60G-ND.
CONN CARDEDGE 50PIN GOLD W/O EAR - CWR-170-50-0000
Order 'conn cardedge 50pin gold w/o ear - CWR-170-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CCE50G-ND.
CONN SOCKET 10PIN TIN W/KEY/STR - CWR-217-10-0203
Order 'conn socket 10pin tin w/key/str - CWR-217-10-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR10S-ND.
CONN SOCKET 10PIN TIN W/KEY/STR - CWR-217-10-0003
Order 'conn socket 10pin tin w/key/str - CWR-217-10-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR10T-ND.
CONN SOCKET 14PIN TIN W/KEY/STR - CWR-217-14-0203
Order 'conn socket 14pin tin w/key/str - CWR-217-14-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR14S-ND.
Send this link via E-Mail
Help With This Screen