CONN SOCKET 34PIN TIN W/KEY/STR - CWR-217-34-0203
| Digi-Key Part Number | CKR34S-ND |
1 10 100 250 500 1000 2500 5000 |
2.85000 2.16200 1.65600 1.38000 1.28800 1.19600 1.15000 1.10400 |
Extended Price
2.85 21.62 165.60 345.00 644.00 1196.00 2875.00 5520.00 |
| Manufacturer Part Number | CWR-217-34-0203 | |||
| Description | CONN SOCKET 34PIN TIN W/KEY/STR | |||
| Quantity Available | 4717 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWR-217-34-0203 |
| Vendor | CW Industries |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Feed Through; Polarizing Key; Strain Relief |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Wire Size | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | - |
| Number of Positions | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWR 217 34 0203 CWR217340203 CKR34S ND CKR34SND CKR34S |
CWR-217-34-0203 Specification Sheet
CONN SOCKET 34PIN TIN W/KEY/STR - CWR-217-34-0203 (CKR34S-ND)
Related parts:CONN SOCKET 34PIN TIN W/KEY/STR - CWR-217-34-0203
Order 'conn socket 34pin tin w/key/str - CWR-217-34-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR34S-ND.
CONN SOCKET 34PIN TIN W/KEY/STR - CWR-217-34-0003
Order 'conn socket 34pin tin w/key/str - CWR-217-34-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR34T-ND.
CONN SOCKET 10PIN TIN W/KEY/STR - CWR-217-10-0203
Order 'conn socket 10pin tin w/key/str - CWR-217-10-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR10S-ND.
CONN SOCKET 14PIN TIN W/KEY/STR - CWR-217-14-0203
Order 'conn socket 14pin tin w/key/str - CWR-217-14-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR14S-ND.
CONN SOCKET 16PIN TIN W/KEY/STR - CWR-217-16-0203
Order 'conn socket 16pin tin w/key/str - CWR-217-16-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR16S-ND.
CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0203
Order 'conn socket 20pin tin w/key/str - CWR-217-20-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR20S-ND.
CONN SOCKET 26PIN TIN W/KEY/STR - CWR-217-26-0203
Order 'conn socket 26pin tin w/key/str - CWR-217-26-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR26S-ND.
CONN SOCKET 34PIN GOLD W/KEY/STR - CWR-217-34-0000
Order 'conn socket 34pin gold w/key/str - CWR-217-34-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR34G-ND.
CONN SOCKET 40PIN TIN W/KEY/STR - CWR-217-40-0203
Order 'conn socket 40pin tin w/key/str - CWR-217-40-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR40S-ND.
CONN SOCKET 50PIN TIN W/KEY/STR - CWR-217-50-0203
Order 'conn socket 50pin tin w/key/str - CWR-217-50-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR50S-ND.
CONN SOCKET 60PIN TIN W/KEY/STR - CWR-217-60-0203
Order 'conn socket 60pin tin w/key/str - CWR-217-60-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR60S-ND.
CONN SOCKET 10PIN TIN W/KEY/STR - CWR-217-10-0003
Order 'conn socket 10pin tin w/key/str - CWR-217-10-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR10T-ND.
CONN SOCKET 14PIN TIN W/KEY/STR - CWR-217-14-0003
Order 'conn socket 14pin tin w/key/str - CWR-217-14-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR14T-ND.
CONN SOCKET 16PIN TIN W/KEY/STR - CWR-217-16-0003
Order 'conn socket 16pin tin w/key/str - CWR-217-16-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR16T-ND.
CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0003
Order 'conn socket 20pin tin w/key/str - CWR-217-20-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR20T-ND.
Send this link via E-Mail
Help With This Screen