Keywords:





CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0003

Digi-Key Part Number CKR20T-ND
Price Break
100
Unit Price
2.35620
Extended Price
235.62
Manufacturer Part NumberCWR-217-20-0003
DescriptionCONN SOCKET 20PIN TIN W/KEY/STR
Quantity Available 8
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCWR-217-20-0003
VendorCW Industries
CategoryConnectors
ColorBlue
Connector TypeReceptacle
Contact FinishTin-Lead
FeaturesFeed Through; Polarizing Key; Strain Relief
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening Type-
Contact Finish Thickness100µin (2.54µm)
Number of Positions 20
Wire TypeRibbon Cable
Contact TypeFemale Socket
Wire Gauge -
Cable TerminationIDC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CWR 217 20 0003
CWR217200003
CKR20T ND
CKR20TND
CKR20T

CWR-217-20-0003 Specification Sheet

Image of CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0003

CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0003 (CKR20T-ND)

Related parts :
CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0003
 Order 'conn socket 20pin tin w/key/str - CWR-217-20-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR20T-ND.
CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0203
 Order 'conn socket 20pin tin w/key/str - CWR-217-20-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR20S-ND.
CONN SOCKET 10PIN TIN W/KEY/STR - CWR-217-10-0003
 Order 'conn socket 10pin tin w/key/str - CWR-217-10-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR10T-ND.
CONN SOCKET 16PIN TIN W/KEY/STR - CWR-217-16-0003
 Order 'conn socket 16pin tin w/key/str - CWR-217-16-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR16T-ND.
CONN SOCKET 20PIN GOLD W/KEY/STR - CWR-217-20-0000
 Order 'conn socket 20pin gold w/key/str - CWR-217-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR20G-ND.
CONN SOCKET 40PIN TIN W/KEY/STR - CWR-217-40-0003
 Order 'conn socket 40pin tin w/key/str - CWR-217-40-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR40T-ND.
CONN SOCKET 60PIN TIN W/KEY/STR - CWR-217-60-0003
 Order 'conn socket 60pin tin w/key/str - CWR-217-60-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR60T-ND.
CONN SOCKET 10PIN TIN W/KEY/STR - CWR-217-10-0203
 Order 'conn socket 10pin tin w/key/str - CWR-217-10-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR10S-ND.
CONN SOCKET 14PIN TIN W/KEY/STR - CWR-217-14-0203
 Order 'conn socket 14pin tin w/key/str - CWR-217-14-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR14S-ND.
CONN SOCKET 16PIN TIN W/KEY/STR - CWR-217-16-0203
 Order 'conn socket 16pin tin w/key/str - CWR-217-16-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR16S-ND.
CONN SOCKET 26PIN TIN W/KEY/STR - CWR-217-26-0203
 Order 'conn socket 26pin tin w/key/str - CWR-217-26-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR26S-ND.
CONN SOCKET 34PIN TIN W/KEY/STR - CWR-217-34-0203
 Order 'conn socket 34pin tin w/key/str - CWR-217-34-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR34S-ND.
CONN SOCKET 40PIN TIN W/KEY/STR - CWR-217-40-0203
 Order 'conn socket 40pin tin w/key/str - CWR-217-40-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR40S-ND.
CONN SOCKET 50PIN TIN W/KEY/STR - CWR-217-50-0203
 Order 'conn socket 50pin tin w/key/str - CWR-217-50-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR50S-ND.
CONN SOCKET 60PIN TIN W/KEY/STR - CWR-217-60-0203
 Order 'conn socket 60pin tin w/key/str - CWR-217-60-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR60S-ND.

Send this link via E-Mail
Help With This Screen

CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0003
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN SOCKET 20PIN TIN W/KEY - CWR-227-20-0203 Next: CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0203
CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0003