Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0203

Digi-Key Part Number CKR20S-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
2.02000
1.52800
1.17000
.97500
.91000
.84500
.81250
.78000
Extended Price
2.02
15.28
117.00
243.75
455.00
845.00
2031.25
3900.00
Manufacturer Part NumberCWR-217-20-0203
DescriptionCONN SOCKET 20PIN TIN W/KEY/STR
Quantity Available 2397
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCWR-217-20-0203
VendorCW Industries
CategoryConnectors
ColorBlue
Connector TypeReceptacle, Female Socket
Contact FinishTin
FeaturesFeed Through; Polarizing Key; Strain Relief
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series-
Wire Size-
PackagingBulk
Fastening Type-
TerminationIDC
Contact Finish Thickness-
Number of Positions 20
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CWR 217 20 0203
CWR217200203
CKR20S ND
CKR20SND
CKR20S

CWR-217-20-0203 Specification Sheet

Image of CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0203

CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0203 (CKR20S-ND)

Related parts:
CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0203
 Order 'conn socket 20pin tin w/key/str - CWR-217-20-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR20S-ND.
CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0003
 Order 'conn socket 20pin tin w/key/str - CWR-217-20-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR20T-ND.
CONN SOCKET 10PIN TIN W/KEY/STR - CWR-217-10-0203
 Order 'conn socket 10pin tin w/key/str - CWR-217-10-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR10S-ND.
CONN SOCKET 14PIN TIN W/KEY/STR - CWR-217-14-0203
 Order 'conn socket 14pin tin w/key/str - CWR-217-14-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR14S-ND.
CONN SOCKET 16PIN TIN W/KEY/STR - CWR-217-16-0203
 Order 'conn socket 16pin tin w/key/str - CWR-217-16-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR16S-ND.
CONN SOCKET 20PIN GOLD W/KEY/STR - CWR-217-20-0000
 Order 'conn socket 20pin gold w/key/str - CWR-217-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR20G-ND.
CONN SOCKET 26PIN TIN W/KEY/STR - CWR-217-26-0203
 Order 'conn socket 26pin tin w/key/str - CWR-217-26-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR26S-ND.
CONN SOCKET 34PIN TIN W/KEY/STR - CWR-217-34-0203
 Order 'conn socket 34pin tin w/key/str - CWR-217-34-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR34S-ND.
CONN SOCKET 40PIN TIN W/KEY/STR - CWR-217-40-0203
 Order 'conn socket 40pin tin w/key/str - CWR-217-40-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR40S-ND.
CONN SOCKET 50PIN TIN W/KEY/STR - CWR-217-50-0203
 Order 'conn socket 50pin tin w/key/str - CWR-217-50-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR50S-ND.
CONN SOCKET 60PIN TIN W/KEY/STR - CWR-217-60-0203
 Order 'conn socket 60pin tin w/key/str - CWR-217-60-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR60S-ND.
CONN SOCKET 10PIN TIN W/KEY/STR - CWR-217-10-0003
 Order 'conn socket 10pin tin w/key/str - CWR-217-10-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR10T-ND.
CONN SOCKET 14PIN TIN W/KEY/STR - CWR-217-14-0003
 Order 'conn socket 14pin tin w/key/str - CWR-217-14-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR14T-ND.
CONN SOCKET 16PIN TIN W/KEY/STR - CWR-217-16-0003
 Order 'conn socket 16pin tin w/key/str - CWR-217-16-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR16T-ND.
CONN SOCKET 26PIN TIN W/KEY/STR - CWR-217-26-0003
 Order 'conn socket 26pin tin w/key/str - CWR-217-26-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR26T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0003 Next: CONN SOCKET 20POS 1.25MM CRIMP - DF14-20S-1.25C