CONN SOCKET 10PIN TIN W/KEY/STR - CWR-217-10-0003
| Digi-Key Part Number | CKR10T-ND |
100 |
.75600 |
Extended Price
75.60 |
| Manufacturer Part Number | CWR-217-10-0003 | |||
| Description | CONN SOCKET 10PIN TIN W/KEY/STR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CWR-217-10-0003 |
| Vendor | CW Industries |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin-Lead |
| Features | Feed Through; Polarizing Key; Strain Relief |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Wire Size | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CWR 217 10 0003 CWR217100003 CKR10T ND CKR10TND CKR10T |
CWR-217-10-0003 Specification Sheet
CONN SOCKET 10PIN TIN W/KEY/STR - CWR-217-10-0003 (CKR10T-ND)
Related parts:CONN SOCKET 10PIN TIN W/KEY/STR - CWR-217-10-0003
Order 'conn socket 10pin tin w/key/str - CWR-217-10-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR10T-ND.
CONN SOCKET 10PIN TIN W/KEY/STR - CWR-217-10-0203
Order 'conn socket 10pin tin w/key/str - CWR-217-10-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR10S-ND.
CONN SOCKET 10PIN GOLD W/KEY/STR - CWR-217-10-0000
Order 'conn socket 10pin gold w/key/str - CWR-217-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR10G-ND.
CONN SOCKET 14PIN TIN W/KEY/STR - CWR-217-14-0003
Order 'conn socket 14pin tin w/key/str - CWR-217-14-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR14T-ND.
CONN SOCKET 16PIN TIN W/KEY/STR - CWR-217-16-0003
Order 'conn socket 16pin tin w/key/str - CWR-217-16-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR16T-ND.
CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0003
Order 'conn socket 20pin tin w/key/str - CWR-217-20-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR20T-ND.
CONN SOCKET 26PIN TIN W/KEY/STR - CWR-217-26-0003
Order 'conn socket 26pin tin w/key/str - CWR-217-26-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR26T-ND.
CONN SOCKET 34PIN TIN W/KEY/STR - CWR-217-34-0003
Order 'conn socket 34pin tin w/key/str - CWR-217-34-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR34T-ND.
CONN SOCKET 40PIN TIN W/KEY/STR - CWR-217-40-0003
Order 'conn socket 40pin tin w/key/str - CWR-217-40-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR40T-ND.
CONN SOCKET 50PIN TIN W/KEY/STR - CWR-217-50-0003
Order 'conn socket 50pin tin w/key/str - CWR-217-50-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR50T-ND.
CONN SOCKET 60PIN TIN W/KEY/STR - CWR-217-60-0003
Order 'conn socket 60pin tin w/key/str - CWR-217-60-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR60T-ND.
CONN SOCKET 14PIN TIN W/KEY/STR - CWR-217-14-0203
Order 'conn socket 14pin tin w/key/str - CWR-217-14-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR14S-ND.
CONN SOCKET 16PIN TIN W/KEY/STR - CWR-217-16-0203
Order 'conn socket 16pin tin w/key/str - CWR-217-16-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR16S-ND.
CONN SOCKET 20PIN TIN W/KEY/STR - CWR-217-20-0203
Order 'conn socket 20pin tin w/key/str - CWR-217-20-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR20S-ND.
CONN SOCKET 26PIN TIN W/KEY/STR - CWR-217-26-0203
Order 'conn socket 26pin tin w/key/str - CWR-217-26-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR26S-ND.
Send this link via E-Mail
Help With This Screen