CONN SOCKET 60PIN GOLD W/KEY - CWR-227-60-0000 - Connectors, Interconnects
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-227-60-0000
| Digi-Key Part Number | CKC60G-ND |
1 10 100 250 500 1000 2500 5000 |
11.81000 8.95400 6.85800 5.71500 5.33400 4.95300 4.76250 4.57200 |
Extended Price
11.81 89.54 685.80 1428.75 2667.00 4953.00 11906.25 22860.00 |
| Manufacturer Part Number | CWR-227-60-0000 | |||
| Description | CONN SOCKET 60PIN GOLD W/KEY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWR-227-60-0000 |
| Vendor | CW Industries |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Feed Through, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 60 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | - |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWR 227 60 0000 CWR227600000 CKC60G ND CKC60GND CKC60G |
CWR-227-60-0000 Specification Sheet
CONN SOCKET 60PIN GOLD W/KEY - CWR-227-60-0000 (CKC60G-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-227-60-0000CONN SOCKET 60PIN GOLD W/KEY - CWR-227-60-0000
Order 'conn socket 60pin gold w/key - CWR-227-60-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC60G-ND.
CONN SOCKET 60PIN TIN W/KEY - CWR-227-60-0203
Order 'conn socket 60pin tin w/key - CWR-227-60-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC60S-ND.
CONN SOCKET 16PIN GOLD W/KEY - CWR-227-16-0000
Order 'conn socket 16pin gold w/key - CWR-227-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC16G-ND.
CONN SOCKET 20PIN GOLD W/KEY - CWR-227-20-0000
Order 'conn socket 20pin gold w/key - CWR-227-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC20G-ND.
CONN SOCKET 34PIN GOLD W/KEY - CWR-227-34-0000
Order 'conn socket 34pin gold w/key - CWR-227-34-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC34G-ND.
CONN SOCKET 50PIN GOLD W/KEY - CWR-227-50-0000
Order 'conn socket 50pin gold w/key - CWR-227-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC50G-ND.
CONN SOCKET 10PIN GOLD W/KEY - CWR-227-10-0000
Order 'conn socket 10pin gold w/key - CWR-227-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC10G-ND.
CONN SOCKET 14PIN GOLD W/KEY - CWR-227-14-0000
Order 'conn socket 14pin gold w/key - CWR-227-14-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC14G-ND.
CONN SOCKET 26PIN GOLD W/KEY - CWR-227-26-0000
Order 'conn socket 26pin gold w/key - CWR-227-26-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC26G-ND.
CONN SOCKET 40PIN GOLD W/KEY - CWR-227-40-0000
Order 'conn socket 40pin gold w/key - CWR-227-40-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC40G-ND.
CONN SOCKET 60PIN GOLD W/KEY/STR - CWR-217-60-0000
Order 'conn socket 60pin gold w/key/str - CWR-217-60-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR60G-ND.
CONN SOCKET 16PIN TIN W/KEY - CWR-227-16-0203
Order 'conn socket 16pin tin w/key - CWR-227-16-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC16S-ND.
CONN SOCKET 26PIN TIN W/KEY - CWR-227-26-0203
Order 'conn socket 26pin tin w/key - CWR-227-26-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC26S-ND.
CONN SOCKET 26PIN TIN W/KEY - CWR-227-26-0003
Order 'conn socket 26pin tin w/key - CWR-227-26-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC26T-ND.
CONN SOCKET 34PIN TIN W/KEY - CWR-227-34-0203
Order 'conn socket 34pin tin w/key - CWR-227-34-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC34S-ND.
Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-227-60-0000
Send this link via E-Mail
Help With This Screen
