CONN SOCKET 50PIN TIN W/KEY - CWR-227-50-0203 - Connectors, Interconnects
| Digi-Key Part Number | CKC50S-ND |
1 10 100 250 500 1000 2500 5000 |
5.83000 4.41800 3.38400 2.82000 2.63200 2.44400 2.35000 2.25600 |
Extended Price
5.83 44.18 338.40 705.00 1316.00 2444.00 5875.00 11280.00 |
| Manufacturer Part Number | CWR-227-50-0203 | |||
| Description | CONN SOCKET 50PIN TIN W/KEY | |||
| Quantity Available | 539 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWR-227-50-0203 |
| Vendor | CW Industries |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Feed Through, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | - |
| Number of Positions | 50 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | - |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWR 227 50 0203 CWR227500203 CKC50S ND CKC50SND CKC50S |
CWR-227-50-0203 Specification Sheet
CONN SOCKET 50PIN TIN W/KEY - CWR-227-50-0203 (CKC50S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN SOCKET 50PIN TIN W/KEY - CWR-227-50-0203
Order 'conn socket 50pin tin w/key - CWR-227-50-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC50S-ND.
CONN SOCKET 50PIN TIN W/KEY - CWR-227-50-0003
Order 'conn socket 50pin tin w/key - CWR-227-50-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC50T-ND.
CONN SOCKET 10PIN TIN W/KEY - CWR-227-10-0203
Order 'conn socket 10pin tin w/key - CWR-227-10-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC10S-ND.
CONN SOCKET 14PIN TIN W/KEY - CWR-227-14-0203
Order 'conn socket 14pin tin w/key - CWR-227-14-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC14S-ND.
CONN SOCKET 16PIN TIN W/KEY - CWR-227-16-0203
Order 'conn socket 16pin tin w/key - CWR-227-16-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC16S-ND.
CONN SOCKET 20PIN TIN W/KEY - CWR-227-20-0203
Order 'conn socket 20pin tin w/key - CWR-227-20-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC20S-ND.
CONN SOCKET 26PIN TIN W/KEY - CWR-227-26-0203
Order 'conn socket 26pin tin w/key - CWR-227-26-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC26S-ND.
CONN SOCKET 34PIN TIN W/KEY - CWR-227-34-0203
Order 'conn socket 34pin tin w/key - CWR-227-34-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC34S-ND.
CONN SOCKET 40PIN TIN W/KEY - CWR-227-40-0203
Order 'conn socket 40pin tin w/key - CWR-227-40-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC40S-ND.
CONN SOCKET 50PIN GOLD W/KEY - CWR-227-50-0000
Order 'conn socket 50pin gold w/key - CWR-227-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC50G-ND.
CONN SOCKET 60PIN TIN W/KEY - CWR-227-60-0203
Order 'conn socket 60pin tin w/key - CWR-227-60-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC60S-ND.
CONN SOCKET 10PIN TIN W/KEY - CWR-227-10-0003
Order 'conn socket 10pin tin w/key - CWR-227-10-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC10T-ND.
CONN SOCKET 14PIN TIN W/KEY - CWR-227-14-0003
Order 'conn socket 14pin tin w/key - CWR-227-14-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC14T-ND.
CONN SOCKET 16PIN TIN W/KEY - CWR-227-16-0003
Order 'conn socket 16pin tin w/key - CWR-227-16-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC16T-ND.
CONN SOCKET 20PIN TIN W/KEY - CWR-227-20-0003
Order 'conn socket 20pin tin w/key - CWR-227-20-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC20T-ND.
Send this link via E-Mail
Help With This Screen
