CONN SOCKET 50PIN GOLD W/KEY - CWR-227-50-0000 - Connectors
| Digi-Key Part Number | CKC50G-ND |
1 10 100 250 500 1000 2500 5000 |
9.30000 7.05000 5.40000 4.50000 4.20000 3.90000 3.75000 3.60000 |
Extended Price
9.30 70.50 540.00 1125.00 2100.00 3900.00 9375.00 18000.00 |
| Manufacturer Part Number | CWR-227-50-0000 | |||
| Description | CONN SOCKET 50PIN GOLD W/KEY | |||
| Quantity Available | 103 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWR-227-50-0000 |
| Vendor | CW Industries |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Feed Through, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 50 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | - |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWR 227 50 0000 CWR227500000 CKC50G ND CKC50GND CKC50G |
CWR-227-50-0000 Specification Sheet
CONN SOCKET 50PIN GOLD W/KEY - CWR-227-50-0000 (CKC50G-ND) - Connectors
Related parts Connectors :CONN SOCKET 50PIN GOLD W/KEY - CWR-227-50-0000
Order 'conn socket 50pin gold w/key - CWR-227-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC50G-ND.
CONN SOCKET 10PIN GOLD W/KEY - CWR-227-10-0000
Order 'conn socket 10pin gold w/key - CWR-227-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC10G-ND.
CONN SOCKET 14PIN GOLD W/KEY - CWR-227-14-0000
Order 'conn socket 14pin gold w/key - CWR-227-14-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC14G-ND.
CONN SOCKET 16PIN GOLD W/KEY - CWR-227-16-0000
Order 'conn socket 16pin gold w/key - CWR-227-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC16G-ND.
CONN SOCKET 20PIN GOLD W/KEY - CWR-227-20-0000
Order 'conn socket 20pin gold w/key - CWR-227-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC20G-ND.
CONN SOCKET 26PIN GOLD W/KEY - CWR-227-26-0000
Order 'conn socket 26pin gold w/key - CWR-227-26-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC26G-ND.
CONN SOCKET 34PIN GOLD W/KEY - CWR-227-34-0000
Order 'conn socket 34pin gold w/key - CWR-227-34-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC34G-ND.
CONN SOCKET 40PIN GOLD W/KEY - CWR-227-40-0000
Order 'conn socket 40pin gold w/key - CWR-227-40-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC40G-ND.
CONN SOCKET 50PIN TIN W/KEY - CWR-227-50-0203
Order 'conn socket 50pin tin w/key - CWR-227-50-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC50S-ND.
CONN SOCKET 50PIN TIN W/KEY - CWR-227-50-0003
Order 'conn socket 50pin tin w/key - CWR-227-50-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC50T-ND.
CONN SOCKET 60PIN GOLD W/KEY - CWR-227-60-0000
Order 'conn socket 60pin gold w/key - CWR-227-60-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC60G-ND.
CONN SOCKET 50PIN GOLD W/KEY/STR - CWR-217-50-0000
Order 'conn socket 50pin gold w/key/str - CWR-217-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR50G-ND.
CONN SOCKET 10PIN TIN W/KEY - CWR-227-10-0203
Order 'conn socket 10pin tin w/key - CWR-227-10-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC10S-ND.
CONN SOCKET 10PIN TIN W/KEY - CWR-227-10-0003
Order 'conn socket 10pin tin w/key - CWR-227-10-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC10T-ND.
CONN SOCKET 14PIN TIN W/KEY - CWR-227-14-0203
Order 'conn socket 14pin tin w/key - CWR-227-14-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC14S-ND.
Send this link via E-Mail
Help With This Screen
