CONN PLUG 2POS W/BRACKET PNL MNT - P-302-AB - Connectors
Cadmium Rectangular - Free Hanging, Panel Mount Connector Cinch Connectors Plug, Jones - P-302-AB
| Digi-Key Part Number | CJ302P-ND |
1 |
2.35000 |
Extended Price
2.35 |
| Manufacturer Part Number | P-302-AB | |||
| Description | CONN PLUG 2POS W/BRACKET PNL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cadmium Rectangular - Free Hanging, Panel Mount Connector Cinch Connectors Plug, Jones - P-302-AB
| Technical/Catalog Information | P-302-AB |
| Vendor | Cinch Connectors |
| Category | Connectors |
| Color | Black |
| Connector Type | Plug, Jones |
| Contact Finish | Cadmium |
| Features | - |
| Mounting Type | Panel Mount |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | - |
| Number of Positions | 2 |
| Wire Type | Discrete |
| Contact Type | Tab |
| Wire Gauge | - |
| Cable Termination | Solder Eyelet |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P 302 AB P302AB CJ302P ND CJ302PND CJ302P |
P-302-AB Specification Sheet
CONN PLUG 2POS W/BRACKET PNL MNT - P-302-AB (CJ302P-ND) - Connectors
Related parts Cadmium Rectangular - Free Hanging, Panel Mount Connector Cinch Connectors Plug, Jones - P-302-ABCONN PLUG 2POS W/BRACKET PNL MNT - P-302-AB
Order 'conn plug 2pos w/bracket pnl mnt - P-302-AB' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ302P-ND.
CONN PLUG 2POS W/BRACKET PNL MNT - P-302H-AB
Order 'conn plug 2pos w/bracket pnl mnt - P-302H-AB' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number P-302H-AB-ND.
CONN PLUG 3POS W/BRACKET PNL MNT - P-303-AB
Order 'conn plug 3pos w/bracket pnl mnt - P-303-AB' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ303P-ND.
CONN PLUG 4POS W/BRACKET PNL MNT - P-304-AB
Order 'conn plug 4pos w/bracket pnl mnt - P-304-AB' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ304P-ND.
CONN PLUG 6POS W/BRACKET PNL MNT - P-306-AB
Order 'conn plug 6pos w/bracket pnl mnt - P-306-AB' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ306P-ND.
CONN PLUG 3POS W/BRACKET PNL MNT - P-303H-AB
Order 'conn plug 3pos w/bracket pnl mnt - P-303H-AB' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number P-303H-AB-ND.
CONN PLUG 4POS W/BRACKET PNL MNT - P-304H-AB
Order 'conn plug 4pos w/bracket pnl mnt - P-304H-AB' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number P-304H-AB-ND.
CONN PLUG 6POS W/BRACKET PNL MNT - P-306H-AB
Order 'conn plug 6pos w/bracket pnl mnt - P-306H-AB' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number P-306H-AB-ND.
CONN SOCKET 2POS W/BRKT PNL MNT - S-302-AB
Order 'conn socket 2pos w/brkt pnl mnt - S-302-AB' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ302S-ND.
CONN PLUG 10POS W/BRACK PNL MNT - P-310-AB
Order 'conn plug 10pos w/brack pnl mnt - P-310-AB' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ310P-ND.
CONN PLUG 12POS W/BRACK PNL MNT - P-312-AB
Order 'conn plug 12pos w/brack pnl mnt - P-312-AB' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ312P-ND.
CONN SOCKET 2POS W/BRKT PNL MNT - S-302H-AB
Order 'conn socket 2pos w/brkt pnl mnt - S-302H-AB' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number S-302H-AB-ND.
CONN PLUG 2POS W/LOCK JONES SLDR - P-302-CCT-L
Order 'conn plug 2pos w/lock jones sldr - P-302-CCT-L' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ202P-ND.
CONN SOCKET 3POS W/BRKT PNL MNT - S-303-AB
Order 'conn socket 3pos w/brkt pnl mnt - S-303-AB' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ303S-ND.
CONN SOCKET 4POS W/BRKT PNL MNT - S-304-AB
Order 'conn socket 4pos w/brkt pnl mnt - S-304-AB' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ304S-ND.
Options for Cadmium Rectangular - Free Hanging, Panel Mount Connector Cinch Connectors Plug, Jones - P-302-AB
Send this link via E-Mail
Help With This Screen
