CONN SOCKET 2POS W/KEEPER JONES - S-302-CCT-K
| Digi-Key Part Number | CJ202S-ND |
1 |
9.26000 |
Extended Price
9.26 |
| Manufacturer Part Number | S-302-CCT-K | |||
| Description | CONN SOCKET 2POS W/KEEPER JONES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | S-302-CCT-K |
| Vendor | Cinch Connectors |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Jones |
| Contact Finish | Cadmium |
| Features | Cable Clamp |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Latch Holder |
| Contact Finish Thickness | - |
| Number of Positions | 2 |
| Wire Type | Discrete |
| Contact Type | Female Socket |
| Wire Gauge | - |
| Cable Termination | Solder Eyelet |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S 302 CCT K S302CCTK CJ202S ND CJ202SND CJ202S |
S-302-CCT-K Specification Sheet
CONN SOCKET 2POS W/KEEPER JONES - S-302-CCT-K (CJ202S-ND)
Related partsCONN SOCKET 2POS W/KEEPER JONES - S-302-CCT-K
Order 'conn socket 2pos w/keeper jones - S-302-CCT-K' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ202S-ND.
CONN SOCKET 3POS W/KEEPER JONES - S-303-CCT-K
Order 'conn socket 3pos w/keeper jones - S-303-CCT-K' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ203S-ND.
CONN SOCKET 4POS W/KEEPER JONES - S-304-CCT-K
Order 'conn socket 4pos w/keeper jones - S-304-CCT-K' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ204S-ND.
CONN SOCKET 6POS W/KEEPER JONES - S-306-CCT-K
Order 'conn socket 6pos w/keeper jones - S-306-CCT-K' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ206S-ND.
CONN SOCKET 2POS W/KEEPER JONES - S-302H-CCTK
Order 'conn socket 2pos w/keeper jones - S-302H-CCTK' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number S-302H-CCTK-ND.
CONN SOCKET 3POS W/KEEPER JONES - S-303H-CCTK
Order 'conn socket 3pos w/keeper jones - S-303H-CCTK' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number S-303H-CCTK-ND.
CONN SOCKET 4POS W/KEEPER JONES - S-304H-CCTK
Order 'conn socket 4pos w/keeper jones - S-304H-CCTK' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number S-304H-CCTK-ND.
CONN SOCKET 6POS W/KEEPER JONES - S-306H-CCTK
Order 'conn socket 6pos w/keeper jones - S-306H-CCTK' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number S-306H-CCTK-ND.
CONN SOCKET 2POS JONES SOLDER - S-302-CCT
Order 'conn socket 2pos jones solder - S-302-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ102S-ND.
CONN SOCKET 2POS JONES SOLDER - S-302H-CCT
Order 'conn socket 2pos jones solder - S-302H-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number S-302H-CCT-ND.
CONN PLUG 2POS W/LOCK JONES SLDR - P-302-CCT-L
Order 'conn plug 2pos w/lock jones sldr - P-302-CCT-L' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ202P-ND.
CONN SOCKET 2POS W/BRKT PNL MNT - S-302-AB
Order 'conn socket 2pos w/brkt pnl mnt - S-302-AB' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ302S-ND.
CONN SOCKET 2POS W/BRKT PNL MNT - S-302H-AB
Order 'conn socket 2pos w/brkt pnl mnt - S-302H-AB' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number S-302H-AB-ND.
CONN PLUG 2POS W/LOCK JONES SLD - P-302H-CCTL
Order 'conn plug 2pos w/lock jones sld - P-302H-CCTL' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number P-302H-CCTL-ND.
CONN PLUG 2POS JONES SOLDER MNT - P-302-CCT
Order 'conn plug 2pos jones solder mnt - P-302-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ102P-ND.
Options for
Send this link via E-Mail
Help With This Screen
