CONN SOCKET 10POS JONES SOLDER - S-310-CCT - Connectors
| Digi-Key Part Number | CJ110S-ND |
1 |
5.11000 |
Extended Price
5.11 |
| Manufacturer Part Number | S-310-CCT | |||
| Description | CONN SOCKET 10POS JONES SOLDER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | S-310-CCT |
| Vendor | Cinch Connectors/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Jones, Receptacle |
| Contact Finish | Cadmium |
| Features | Cable Clamp |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | 0.156" (3.96mm) |
| Series | 300 |
| Wire Size | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder Eyelet (s) |
| Contact Finish Thickness | - |
| Number of Positions | 10 |
| Wire Type | Discrete |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S 310 CCT S310CCT CJ110S ND CJ110SND CJ110S |
CONN SOCKET 10POS JONES SOLDER - S-310-CCT (CJ110S-ND) - Connectors
Related parts Connectors :CONN SOCKET 10POS JONES SOLDER - S-310-CCT
Order 'conn socket 10pos jones solder - S-310-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ110S-ND.
CONN SOCKET 2POS JONES SOLDER - S-302-CCT
Order 'conn socket 2pos jones solder - S-302-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ102S-ND.
CONN SOCKET 3POS JONES SOLDER - S-303-CCT
Order 'conn socket 3pos jones solder - S-303-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ103S-ND.
CONN SOCKET 4POS JONES SOLDER - S-304-CCT
Order 'conn socket 4pos jones solder - S-304-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ104S-ND.
CONN SOCKET 6POS JONES SOLDER - S-306-CCT
Order 'conn socket 6pos jones solder - S-306-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ106S-ND.
CONN SOCKET 8POS JONES SOLDER - S-308-CCT
Order 'conn socket 8pos jones solder - S-308-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ108S-ND.
CONN SOCKET 12POS JONES SOLDER - S-312-CCT
Order 'conn socket 12pos jones solder - S-312-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ112S-ND.
CONN SOCKET 6POS JONES SOLDER - S-2406H-CCT
Order 'conn socket 6pos jones solder - S-2406H-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number S-2406H-CCT-ND.
CONN SOCKET 8POS JONES SOLDER - S-2408H-CCT
Order 'conn socket 8pos jones solder - S-2408H-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number S-2408H-CCT-ND.
CONN SOCKET 2POS JONES SOLDER - S-302H-CCT
Order 'conn socket 2pos jones solder - S-302H-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number S-302H-CCT-ND.
CONN SOCKET 3POS JONES SOLDER - S-303H-CCT
Order 'conn socket 3pos jones solder - S-303H-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number S-303H-CCT-ND.
CONN SOCKET 4POS JONES SOLDER - S-304H-CCT
Order 'conn socket 4pos jones solder - S-304H-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number S-304H-CCT-ND.
CONN SOCKET 6POS JONES SOLDER - S-306H-CCT
Order 'conn socket 6pos jones solder - S-306H-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number S-306H-CCT-ND.
CONN PLUG 10POS JONES SOLDER MNT - P-310-CCT
Order 'conn plug 10pos jones solder mnt - P-310-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ110P-ND.
CONN PLUG 4POS JONES SOLDER - P-304-CCT
Order 'conn plug 4pos jones solder - P-304-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ104P-ND.
Send this link via E-Mail
Help With This Screen