CONN PLUG 4POS JONES SOLDER - P-304-CCT - Connectors
| Digi-Key Part Number | CJ104P-ND |
2 |
5.28000 |
Extended Price
10.56 |
| Manufacturer Part Number | P-304-CCT | |||
| Description | CONN PLUG 4POS JONES SOLDER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P-304-CCT |
| Vendor | Cinch Connectors/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Jones, Plug |
| Contact Finish | Cadmium |
| Features | Cable Clamp |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | 0.156" (3.96mm) |
| Series | 300 |
| Wire Size | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder Eyelet (s) |
| Contact Finish Thickness | - |
| Number of Positions | 4 |
| Wire Type | Discrete |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P 304 CCT P304CCT CJ104P ND CJ104PND CJ104P |
CONN PLUG 4POS JONES SOLDER - P-304-CCT (CJ104P-ND) - Connectors
Related parts Connectors :CONN PLUG 4POS JONES SOLDER - P-304-CCT
Order 'conn plug 4pos jones solder - P-304-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ104P-ND.
CONN SOCKET 4POS JONES SOLDER - S-304-CCT
Order 'conn socket 4pos jones solder - S-304-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ104S-ND.
CONN PLUG 4POS JONES SOLDER - P-2404H-CCT
Order 'conn plug 4pos jones solder - P-2404H-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number P-2404H-CCT-ND.
CONN PLUG 4POS JONES SOLDER - P-304H-CCT
Order 'conn plug 4pos jones solder - P-304H-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number P-304H-CCT-ND.
CONN PLUG 4POS JONES SOLDER - P-2404H-AB
Order 'conn plug 4pos jones solder - P-2404H-AB' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number P-2404H-AB-ND.
CONN PLUG 6POS JONES SOLDER - P-2406H-CCT
Order 'conn plug 6pos jones solder - P-2406H-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number P-2406H-CCT-ND.
CONN PLUG 8POS JONES SOLDER - P-2408H-CCT
Order 'conn plug 8pos jones solder - P-2408H-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number P-2408H-CCT-ND.
CONN SOCKET 4POS JONES SOLDER - S-304H-CCT
Order 'conn socket 4pos jones solder - S-304H-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number S-304H-CCT-ND.
CONN PLUG 2POS JONES SOLDER MNT - P-302-CCT
Order 'conn plug 2pos jones solder mnt - P-302-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ102P-ND.
CONN PLUG 3POS JONES SOLDER MNT - P-303-CCT
Order 'conn plug 3pos jones solder mnt - P-303-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ103P-ND.
CONN PLUG 6POS JONES SOLDER MNT - P-306-CCT
Order 'conn plug 6pos jones solder mnt - P-306-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ106P-ND.
CONN PLUG 8POS JONES SOLDER MNT - P-308-CCT
Order 'conn plug 8pos jones solder mnt - P-308-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ108P-ND.
CONN PLUG 10POS JONES SOLDER MNT - P-310-CCT
Order 'conn plug 10pos jones solder mnt - P-310-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ110P-ND.
CONN PLUG 12POS JONES SOLDER MNT - P-312-CCT
Order 'conn plug 12pos jones solder mnt - P-312-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ112P-ND.
CONN PLUG 3POS JONES SOLDER MNT - P-303H-CCT
Order 'conn plug 3pos jones solder mnt - P-303H-CCT' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number P-303H-CCT-ND.
Send this link via E-Mail
Help With This Screen