CONN PLUG 2POS JONES SOLDER MNT - P-302-CCT
Cadmium Rectangular - Free Hanging, Panel Mount Connector Cinch Connectors Plug, Jones Cable Clamp P-302-CCT
| Digi-Key Part Number | CJ102P-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P-302-CCT | |||
| Description | CONN PLUG 2POS JONES SOLDER MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cadmium Rectangular - Free Hanging, Panel Mount Connector Cinch Connectors Plug, Jones Cable Clamp P-302-CCT
| Technical/Catalog Information | P-302-CCT |
| Vendor | Cinch Connectors |
| Category | Connectors |
| Color | Black |
| Connector Type | Plug, Jones |
| Contact Finish | Cadmium |
| Features | Cable Clamp |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | - |
| Number of Positions | 2 |
| Wire Type | Discrete |
| Contact Type | Tab |
| Wire Gauge | - |
| Cable Termination | Solder Eyelet |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P 302 CCT P302CCT CJ102P ND CJ102PND CJ102P |
P-302-CCT Specification Sheet
CONN PLUG 2POS JONES SOLDER MNT - P-302-CCT (CJ102P-ND)
Related parts Cadmium Rectangular - Free Hanging, Panel Mount Connector Cinch Connectors Plug, Jones Cable Clamp P-302-CCTCONN PLUG 2POS JONES SOLDER MNT - P-302-CCT
Order 'conn plug 2pos jones solder mnt - P-302-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ102P-ND.
CONN PLUG 3POS JONES SOLDER MNT - P-303-CCT
Order 'conn plug 3pos jones solder mnt - P-303-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ103P-ND.
CONN PLUG 6POS JONES SOLDER MNT - P-306-CCT
Order 'conn plug 6pos jones solder mnt - P-306-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ106P-ND.
CONN PLUG 10POS JONES SOLDER MNT - P-310-CCT
Order 'conn plug 10pos jones solder mnt - P-310-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ110P-ND.
CONN PLUG 12POS JONES SOLDER MNT - P-312-CCT
Order 'conn plug 12pos jones solder mnt - P-312-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ112P-ND.
CONN PLUG 2POS JONES SLD MNT - P-302H-CCT
Order 'conn plug 2pos jones sld mnt - P-302H-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number P-302H-CCT-ND.
CONN PLUG 3POS JONES SOLDER MNT - P-303H-CCT
Order 'conn plug 3pos jones solder mnt - P-303H-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number P-303H-CCT-ND.
CONN PLUG 6POS JONES SOLDER MNT - P-306H-CCT
Order 'conn plug 6pos jones solder mnt - P-306H-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number P-306H-CCT-ND.
CONN SOCKET 2POS JONES SOLDER - S-302-CCT
Order 'conn socket 2pos jones solder - S-302-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ102S-ND.
CONN PLUG 2POS W/LOCK JONES SLDR - P-302-CCT-L
Order 'conn plug 2pos w/lock jones sldr - P-302-CCT-L' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ202P-ND.
CONN PLUG 4POS JONES SOLDER - P-304-CCT
Order 'conn plug 4pos jones solder - P-304-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CJ104P-ND.
CONN PLUG 4POS JONES SOLDER - P-2404H-CCT
Order 'conn plug 4pos jones solder - P-2404H-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number P-2404H-CCT-ND.
CONN PLUG 6POS JONES SOLDER - P-2406H-CCT
Order 'conn plug 6pos jones solder - P-2406H-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number P-2406H-CCT-ND.
CONN PLUG 8POS JONES SOLDER - P-2408H-CCT
Order 'conn plug 8pos jones solder - P-2408H-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number P-2408H-CCT-ND.
CONN PLUG 4POS JONES SOLDER - P-304H-CCT
Order 'conn plug 4pos jones solder - P-304H-CCT' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number P-304H-CCT-ND.
Options for Cadmium Rectangular - Free Hanging, Panel Mount Connector Cinch Connectors Plug, Jones Cable Clamp P-302-CCT
Send this link via E-Mail
Help With This Screen
