CONN HDR 50 PIN GOLD VERT WW - CWN-370-50-0000
| Digi-Key Part Number | CHW50G-ND |
1 10 100 250 500 1000 2500 5000 |
6.70000 5.07600 3.88800 3.24000 3.02400 2.80800 2.70000 2.59200 |
Extended Price
6.70 50.76 388.80 810.00 1512.00 2808.00 6750.00 12960.00 |
| Manufacturer Part Number | CWN-370-50-0000 | |||
| Description | CONN HDR 50 PIN GOLD VERT WW | |||
| Quantity Available | 583 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWN-370-50-0000 |
| Vendor | CW Industries |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | Polarizing Key |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Wire Wrap |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWN 370 50 0000 CWN370500000 CHW50G ND CHW50GND CHW50G |
CWN-370-50-0000 Specification Sheet
CONN HDR 50 PIN GOLD VERT WW - CWN-370-50-0000 (CHW50G-ND)
Related parts:CONN HDR 10 PIN GOLD VERT WW - CWN-370-10-0000
Order 'conn hdr 10 pin gold vert ww - CWN-370-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW10G-ND.
CONN HDR 14 PIN GOLD VERT WW - CWN-370-14-0000
Order 'conn hdr 14 pin gold vert ww - CWN-370-14-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW14G-ND.
CONN HDR 16 PIN GOLD VERT WW - CWN-370-16-0000
Order 'conn hdr 16 pin gold vert ww - CWN-370-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW16G-ND.
CONN HDR 20 PIN GOLD VERT WW - CWN-370-20-0000
Order 'conn hdr 20 pin gold vert ww - CWN-370-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW20G-ND.
CONN HDR 26 PIN GOLD VERT WW - CWN-370-26-0000
Order 'conn hdr 26 pin gold vert ww - CWN-370-26-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW26G-ND.
CONN HDR 34 PIN GOLD VERT WW - CWN-370-34-0000
Order 'conn hdr 34 pin gold vert ww - CWN-370-34-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW34G-ND.
CONN HDR 40 PIN GOLD VERT WW - CWN-370-40-0000
Order 'conn hdr 40 pin gold vert ww - CWN-370-40-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW40G-ND.
CONN HDR 50 PIN GOLD VERT WW - CWN-370-50-0000
Order 'conn hdr 50 pin gold vert ww - CWN-370-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW50G-ND.
CONN HDR 16 PIN GOLD VERT WW - CWN-570-16-0000
Order 'conn hdr 16 pin gold vert ww - CWN-570-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-570-16-0000-ND.
CONN HDR 34 PIN GOLD VERT WW - CWN-570-34-0000
Order 'conn hdr 34 pin gold vert ww - CWN-570-34-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-570-34-0000-ND.
CONN HDR 16 PIN GOLD VERT PCB - CWN-350-16-0000
Order 'conn hdr 16 pin gold vert pcb - CWN-350-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHS16G-ND.
CONN HDR 20 PIN GOLD VERT PCB - CWN-350-20-0000
Order 'conn hdr 20 pin gold vert pcb - CWN-350-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHS20G-ND.
CONN HDR 26 PIN GOLD VERT PCB - CWN-350-26-0000
Order 'conn hdr 26 pin gold vert pcb - CWN-350-26-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHS26G-ND.
CONN HDR 34 PIN GOLD VERT PCB - CWN-350-34-0000
Order 'conn hdr 34 pin gold vert pcb - CWN-350-34-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHS34G-ND.
CONN HDR 40 PIN GOLD VERT PCB - CWN-350-40-0000
Order 'conn hdr 40 pin gold vert pcb - CWN-350-40-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHS40G-ND.
Send this link via E-Mail
Help With This Screen