Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-2020-001010-KCP
CONN RECEPT IDC 20POS 28-26 AWG - CHG-2020-001010-KCP - Connectors
| Digi-Key Part Number | 3M9096-ND |
1 25 50 100 |
5.29000 4.93520 4.58260 4.11250 |
Extended Price
5.29 123.38 229.13 411.25 |
| Manufacturer Part Number | CHG-2020-001010-KCP | |||
| Description | CONN RECEPT IDC 20POS 28-26 AWG | |||
| Quantity Available | 169 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CHG-2020-001010-KCP |
| Vendor | 3M |
| Category | Connectors |
| Color | Gray |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 20 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 26-28 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CHG 2020 001010 KCP CHG2020001010KCP 3M9096 ND 3M9096ND 3M9096 |
CHG-2020-001010-KCP Specification Sheet
CONN RECEPT IDC 20POS 28-26 AWG - CHG-2020-001010-KCP (3M9096-ND) - Connectors
Related parts Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-2020-001010-KCPGold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-2020-001010-KCP
Order 'conn recept idc 20pos 28-26 awg - CHG-2020-001010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9096-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End, Polarizing Key CHG-2020-J01010-KCP
Order 'conn recept idc 20pos 28-26 awg - CHG-2020-J01010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9098-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1002-001010-KCP
Order 'conn recept idc 2pos 28-26 awg - CHG-1002-001010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9064-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1003-001010-KCP
Order 'conn recept idc 3pos 28-26 awg - CHG-1003-001010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9066-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1004-001010-KCP
Order 'conn recept idc 4pos 28-26 awg - CHG-1004-001010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9068-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1005-001010-KCP
Order 'conn recept idc 5pos 28-26 awg - CHG-1005-001010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9070-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1006-001010-KCP
Order 'conn recept idc 6pos 28-26 awg - CHG-1006-001010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9072-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1007-001010-KCP
Order 'conn recept idc 7pos 28-26 awg - CHG-1007-001010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9074-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1008-001010-KCP
Order 'conn recept idc 8pos 28-26 awg - CHG-1008-001010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9076-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1009-001010-KCP
Order 'conn recept idc 9pos 28-26 awg - CHG-1009-001010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9078-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1014-001010-KCP
Order 'conn recept idc 14pos 28-26 awg - CHG-1014-001010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9082-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-2010-001010-KCP
Order 'conn recept idc 10pos 28-26 awg - CHG-2010-001010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9085-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End, Polarizing Key CHG-2010-J01010-KCP
Order 'conn recept idc 10pos 28-26 awg - CHG-2010-J01010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9087-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-2014-001010-KCP
Order 'conn recept idc 14pos 28-26 awg - CHG-2014-001010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9089-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect 3M Receptacle CHG-2014-J01010-KCP
Order 'conn recept idc 14pos 28-26 awg - CHG-2014-J01010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9091-ND.
Options for Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-2020-001010-KCP
Send this link via E-Mail
Help With This Screen
