CONN RECEPT IDC 16POS 24-22 AWG - CHG-2016-J01010-KEP - Connectors
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End, Polarizing Key CHG-2016-J01010-KEP
| Digi-Key Part Number | 3M9095-ND |
1 25 50 100 |
4.57000 4.26320 3.95860 3.55250 |
Extended Price
4.57 106.58 197.93 355.25 |
| Manufacturer Part Number | CHG-2016-J01010-KEP | |||
| Description | CONN RECEPT IDC 16POS 24-22 AWG | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CHG-2016-J01010-KEP |
| Vendor | 3M |
| Category | Connectors |
| Color | Gray |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Closed End, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 22-24 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CHG 2016 J01010 KEP CHG2016J01010KEP 3M9095 ND 3M9095ND 3M9095 |
CHG-2016-J01010-KEP Specification Sheet
CONN RECEPT IDC 16POS 24-22 AWG - CHG-2016-J01010-KEP (3M9095-ND) - Connectors
Related parts Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End, Polarizing Key CHG-2016-J01010-KEPCONN RECEPT IDC 16POS 24-22 AWG - CHG-2016-J01010-KEP
Order 'conn recept idc 16pos 24-22 awg - CHG-2016-J01010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9095-ND.
CONN RECEPT IDC 16POS 24-22 AWG - CHG-2016-001010-KEP
Order 'conn recept idc 16pos 24-22 awg - CHG-2016-001010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9093-ND.
CONN RECEPT IDC 16POS 28-26 AWG - CHG-2016-J01010-KCP
Order 'conn recept idc 16pos 28-26 awg - CHG-2016-J01010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9094-ND.
CONN RECEPT IDC 10POS 24-22 AWG - CHG-2010-J01010-KEP
Order 'conn recept idc 10pos 24-22 awg - CHG-2010-J01010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9088-ND.
CONN RECEPT IDC 14POS 24-22 AWG - CHG-2014-J01010-KEP
Order 'conn recept idc 14pos 24-22 awg - CHG-2014-J01010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9092-ND.
CONN RECEPT IDC 20POS 24-22 AWG - CHG-2020-J01010-KEP
Order 'conn recept idc 20pos 24-22 awg - CHG-2020-J01010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9099-ND.
CONN RECEPT IDC 24POS 24-22 AWG - CHG-2024-J01010-KEP
Order 'conn recept idc 24pos 24-22 awg - CHG-2024-J01010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9100-ND.
CONN RECEPT IDC 26POS 24-22 AWG - CHG-2026-J01010-KEP
Order 'conn recept idc 26pos 24-22 awg - CHG-2026-J01010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9104-ND.
CONN RECEPT IDC 30POS 24-22 AWG - CHG-2030-J01010-KEP
Order 'conn recept idc 30pos 24-22 awg - CHG-2030-J01010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9108-ND.
CONN RECEPT IDC 34POS 24-22 AWG - CHG-2034-J01010-KEP
Order 'conn recept idc 34pos 24-22 awg - CHG-2034-J01010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9112-ND.
CONN RECEPT IDC 40POS 24-22 AWG - CHG-2040-J01010-KEP
Order 'conn recept idc 40pos 24-22 awg - CHG-2040-J01010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9116-ND.
CONN RECEPT IDC 50POS 24-22 AWG - CHG-2050-J01010-KEP
Order 'conn recept idc 50pos 24-22 awg - CHG-2050-J01010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9119-ND.
CONN RECEPT IDC 60POS 24-22 AWG - CHG-2060-J01010-KEP
Order 'conn recept idc 60pos 24-22 awg - CHG-2060-J01010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9121-ND.
CONN RECEPT IDC 64POS 24-22 AWG - CHG-2064-J01010-KEP
Order 'conn recept idc 64pos 24-22 awg - CHG-2064-J01010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9122-ND.
CONN RECEPT IDC 16POS 28-26 AWG - CHG-2016-001010-KCP
Order 'conn recept idc 16pos 28-26 awg - CHG-2016-001010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9058-ND.
Options for Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End, Polarizing Key CHG-2016-J01010-KEP
Send this link via E-Mail
Help With This Screen
