Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1008-001010-KEP
CONN RECEPT IDC 8POS 24-22 AWG - CHG-1008-001010-KEP - Connectors
| Digi-Key Part Number | 3M9077-ND |
1 25 50 100 |
4.23000 3.94800 3.66600 3.29000 |
Extended Price
4.23 98.70 183.30 329.00 |
| Manufacturer Part Number | CHG-1008-001010-KEP | |||
| Description | CONN RECEPT IDC 8POS 24-22 AWG | |||
| Quantity Available | 136 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CHG-1008-001010-KEP |
| Vendor | 3M |
| Category | Connectors |
| Color | Gray |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 8 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 22-24 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CHG 1008 001010 KEP CHG1008001010KEP 3M9077 ND 3M9077ND 3M9077 |
CHG-1008-001010-KEP Specification Sheet
CONN RECEPT IDC 8POS 24-22 AWG - CHG-1008-001010-KEP (3M9077-ND) - Connectors
Related parts Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1008-001010-KEPGold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1008-001010-KEP
Order 'conn recept idc 8pos 24-22 awg - CHG-1008-001010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9077-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1002-001010-KEP
Order 'conn recept idc 2pos 24-22 awg - CHG-1002-001010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9065-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1003-001010-KEP
Order 'conn recept idc 3pos 24-22 awg - CHG-1003-001010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9067-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect 3M Receptacle CHG-1004-001010-KEP
Order 'conn recept idc 4pos 24-22 awg - CHG-1004-001010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9069-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1005-001010-KEP
Order 'conn recept idc 5pos 24-22 awg - CHG-1005-001010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9071-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1006-001010-KEP
Order 'conn recept idc 6pos 24-22 awg - CHG-1006-001010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9073-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1007-001010-KEP
Order 'conn recept idc 7pos 24-22 awg - CHG-1007-001010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9075-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1009-001010-KEP
Order 'conn recept idc 9pos 24-22 awg - CHG-1009-001010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9079-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1014-001010-KEP
Order 'conn recept idc 14pos 24-22 awg - CHG-1014-001010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9083-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-2006-001010-KEP
Order 'conn recept idc 6pos 24-22 awg - CHG-2006-001010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9084-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-2010-001010-KEP
Order 'conn recept idc 10pos 24-22 awg - CHG-2010-001010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9086-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End, Polarizing Key CHG-2010-J01010-KEP
Order 'conn recept idc 10pos 24-22 awg - CHG-2010-J01010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9088-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-2014-001010-KEP
Order 'conn recept idc 14pos 24-22 awg - CHG-2014-001010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9090-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect 3M Receptacle CHG-2014-J01010-KEP
Order 'conn recept idc 14pos 24-22 awg - CHG-2014-J01010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9092-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-2016-001010-KEP
Order 'conn recept idc 16pos 24-22 awg - CHG-2016-001010-KEP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9093-ND.
Options for Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Closed End CHG-1008-001010-KEP
Send this link via E-Mail
Help With This Screen
