CONN HDR 50PIN RT ANG WIRE WRAP - CWN-320-50-0000 - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-320-50-0000
| Digi-Key Part Number | CHA50G-ND |
1 10 100 250 500 1000 2500 5000 |
10.54000 7.99000 6.12000 5.10000 4.76000 4.42000 4.25000 4.08000 |
Extended Price
10.54 79.90 612.00 1275.00 2380.00 4420.00 10625.00 20400.00 |
| Manufacturer Part Number | CWN-320-50-0000 | |||
| Description | CONN HDR 50PIN RT ANG WIRE WRAP | |||
| Quantity Available | 329 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWN-320-50-0000 |
| Vendor | CW Industries |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | Polarizing Key |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Wire Wrap |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 50 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWN 320 50 0000 CWN320500000 CHA50G ND CHA50GND CHA50G |
CWN-320-50-0000 Specification Sheet
CONN HDR 50PIN RT ANG WIRE WRAP - CWN-320-50-0000 (CHA50G-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-320-50-0000CONN HDR 50PIN RT ANG WIRE WRAP - CWN-320-50-0000
Order 'conn hdr 50pin rt ang wire wrap - CWN-320-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA50G-ND.
CONN HDR 10PIN RT ANG WIRE WRAP - CWN-320-10-0000
Order 'conn hdr 10pin rt ang wire wrap - CWN-320-10-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA10G-ND.
CONN HDR 14PIN RT ANG WIRE WRAP - CWN-320-14-0000
Order 'conn hdr 14pin rt ang wire wrap - CWN-320-14-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA14G-ND.
CONN HDR 16PIN RT ANG WIRE WRAP - CWN-320-16-0000
Order 'conn hdr 16pin rt ang wire wrap - CWN-320-16-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA16G-ND.
CONN HDR 20PIN RT ANG WIRE WRAP - CWN-320-20-0000
Order 'conn hdr 20pin rt ang wire wrap - CWN-320-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA20G-ND.
CONN HDR 26PIN RT ANG WIRE WRAP - CWN-320-26-0000
Order 'conn hdr 26pin rt ang wire wrap - CWN-320-26-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA26G-ND.
CONN HDR 34PIN RT ANG WIRE WRAP - CWN-320-34-0000
Order 'conn hdr 34pin rt ang wire wrap - CWN-320-34-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA34G-ND.
CONN HDR 40PIN RT ANG WIRE WRAP - CWN-320-40-0000
Order 'conn hdr 40pin rt ang wire wrap - CWN-320-40-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHA40G-ND.
IC SOCKET 50 PIN WIRE WRAP .900 - 123-43-950-41-001000
Order 'ic socket 50 pin wire wrap .900 - 123-43-950-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90180-ND.
CONN HDR 50PIN GOLD RT ANG PCB - CWN-300-50-0000
Order 'conn hdr 50pin gold rt ang pcb - CWN-300-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHR50G-ND.
CONN HDR 50 PIN GOLD VERT WW - CWN-370-50-0000
Order 'conn hdr 50 pin gold vert ww - CWN-370-50-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW50G-ND.
CONN DB50 SOCKET WIRE WRAP - DDH-50S-F179
Order 'conn db50 socket wire wrap - DDH-50S-F179' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number DDH-50S-F179-ND.
IC SOCKET 20 PIN WIRE WRAP .300 - 123-43-320-41-001000
Order 'ic socket 20 pin wire wrap .300 - 123-43-320-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90170-ND.
CONN HEADER STRAIGHT 50POS WW - CWN-572-50-0021-204
Order 'conn header straight 50pos ww - CWN-572-50-0021-204' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-572-500021204-ND.
CONN HEADER 10POS .100 WIRE WRAP - CWN-522-10-0021
Order 'conn header 10pos .100 wire wrap - CWN-522-10-0021' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-522-10-0021-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect CW Industries Header, Shrouded CWN-320-50-0000
Send this link via E-Mail
Help With This Screen
