Rectangular - Adapter Connector JST Sales America Inc Free Hanging (In-Line) B5B-XH-TW(LF)(SN)
CONN 5P 2.5MM CRIMP TRANSITION - B5B-XH-TW(LF)(SN) - Connectors
| Digi-Key Part Number | B5B-XH-TW(LF)(SN)-ND |
1000 |
.23916 |
Extended Price
239.16 |
| Manufacturer Part Number | B5B-XH-TW(LF)(SN) | |||
| Description | CONN 5P 2.5MM CRIMP TRANSITION | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B5B-XH-TW(LF)(SN) |
| Vendor | JST Sales America Inc |
| Category | Connectors |
| Convert From (Adapter End) | Plug, Male Pins |
| Convert To (Adapter End) | Plug, Male Pins |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | - |
| Mounting Type | Free Hanging (In-Line) |
| Other Names |
B5B XH TW LF SN B5BXHTWLFSN |
B5B-XH-TW(LF)(SN) Specification Sheet
CONN 5P 2.5MM CRIMP TRANSITION - B5B-XH-TW(LF)(SN) (B5B-XH-TW(LF)(SN)-ND) - Connectors
Related parts Rectangular - Adapter Connector JST Sales America Inc Free Hanging (In-Line) B5B-XH-TW(LF)(SN)Rectangular - Adapter Connector JST Sales America Inc Free Hanging (In-Line) B5B-XH-TW(LF)(SN)
Order 'conn 5p 2.5mm crimp transition - B5B-XH-TW(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B5B-XH-TW(LF)(SN)-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B5B-XH-AM(LF)(SN)
Order 'conn header xh top 5pos 2.5mm - B5B-XH-AM(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2239-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B5B-XH-A(LF)(SN)
Order 'conn header xh top 5pos 2.5mm - B5B-XH-A(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2270-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B6B-XH-A
Order 'conn header 6pos 2.5mm strght 10 - B6B-XH-A' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B6B-XH-A-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket EHR-2
Order 'conn housing eh 2pos 2.5mm crimp - EHR-2' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1000-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket EHR-3
Order 'conn housing eh 3pos 2.5mm crimp - EHR-3' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1001-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket EHR-4
Order 'conn housing eh 4pos 2.5mm crimp - EHR-4' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1002-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket EHR-5
Order 'conn housing eh 5pos 2.5mm crimp - EHR-5' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1003-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket EHR-6
Order 'conn housing eh 6pos 2.5mm crimp - EHR-6' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1004-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket EHR-7
Order 'conn housing eh 7pos 2.5mm crimp - EHR-7' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1005-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket EHR-8
Order 'conn housing eh 8pos 2.5mm crimp - EHR-8' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1006-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket EHR-9
Order 'conn housing eh 9pos 2.5mm crimp - EHR-9' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1007-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket XHP-7
Order 'conn housing 2.5mm xh 7pos - XHP-7' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2269-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket XHP-16
Order 'conn housing 2.5mm xh 16pos - XHP-16' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2209-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket XHP-10
Order 'conn housing 2.5mm xh 10pos - XHP-10' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2210-ND.
Options for Rectangular - Adapter Connector JST Sales America Inc Free Hanging (In-Line) B5B-XH-TW(LF)(SN)
Send this link via E-Mail
Help With This Screen
