CONN RCPT 50POS DL R/A LONG PIN - B57-050-261-202
Gold D-shaped, Centronic Connector EDAC Inc. Receptacle, Outer Shroud Contacts Board Lock B57-050-261-202
| Digi-Key Part Number | B57-050-261-202-ND |
60 |
8.85500 |
Extended Price
531.30 |
| Manufacturer Part Number | B57-050-261-202 | |||
| Description | CONN RCPT 50POS DL R/A LONG PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B57-050-261-202 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Contact Finish Thickness | Flash |
| Features | Board Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Termination | Solder |
| Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B57 050 261 202 B57050261202 |
B57-050-261-202 Specification Sheet
CONN RCPT 50POS DL R/A LONG PIN - B57-050-261-202 (B57-050-261-202-ND)
Related parts Gold D-shaped, Centronic Connector EDAC Inc. Receptacle, Outer Shroud Contacts Board Lock B57-050-261-202CONN RCPT 50POS DL R/A LONG PIN - B57-050-261-202
Order 'conn rcpt 50pos dl r/a long pin - B57-050-261-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number B57-050-261-202-ND.
CONN RECEPT 50POS PRESSFIT - B57-050-220-202
Order 'conn recept 50pos pressfit - B57-050-220-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1096-ND.
CONN RECEPT 50POS THROUGH HOLE - B57-050-221-202
Order 'conn recept 50pos through hole - B57-050-221-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1097-ND.
CONN RECEPT 50POS R/A THROU HOLE - B57-050-260-202
Order 'conn recept 50pos r/a throu hole - B57-050-260-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1098-ND.
CONN RCPT 50POS DL .050 VERT SMD - 147120-1
Order 'conn rcpt 50pos dl .050 vert smd - 147120-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 147120-1-ND.
CONN RCPT 50POS DL INNER BOARD - 173145-9
Order 'conn rcpt 50pos dl inner board - 173145-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 173145-9-ND.
CONN RCPT 50POS DL VERT .100 T/H - 2-146762-6
Order 'conn rcpt 50pos dl vert .100 t/h - 2-146762-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-146762-6-ND.
CONN RCPT 50POS DL OUTER BOARD - 2-173145-6
Order 'conn rcpt 50pos dl outer board - 2-173145-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-173145-6-ND.
CONN RCPT 50POS DL STR .1" GO - 929842-01-25-10
Order 'conn rcpt 50pos dl str .1" go - 929842-01-25-10' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929842-01-25-10-ND.
CONN RCPT 50POS DL STR .1" GO - 929842-01-25-30
Order 'conn rcpt 50pos dl str .1" go - 929842-01-25-30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929842-01-25-30-ND.
CONN RCPT 50POS DL STACKING GOLD - 173145-4
Order 'conn rcpt 50pos dl stacking gold - 173145-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 173145-4-ND.
CONN RCPT 50POS DL 2MM 8GOLD T/H - 2-1470209-4
Order 'conn rcpt 50pos dl 2mm 8gold t/h - 2-1470209-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1470209-4-ND.
CONN CARDEDGE 50POS .156 GREEN - 305-050-521-202
Order 'conn cardedge 50pos .156 green - 305-050-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-050-521-202-ND.
CARDEDGE 50POS DL .156 GREEN PCB - 337-050-500-202
Order 'cardedge 50pos dl .156 green pcb - 337-050-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-050-500-202-ND.
CARDEDGE 50POS DL .156 GREEN PCB - 337-050-520-202
Order 'cardedge 50pos dl .156 green pcb - 337-050-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-050-520-202-ND.
Options for Gold D-shaped, Centronic Connector EDAC Inc. Receptacle, Outer Shroud Contacts Board Lock B57-050-261-202
Send this link via E-Mail
Help With This Screen
