CONN HEADER PH TOP 3POS SMD - B3B-PH-SM4-TBT(LF)(SN)
| Digi-Key Part Number | B3B-PH-SM4-TBT(LF)(SN)-ND |
1000 |
.33394 |
Extended Price
333.94 |
| Manufacturer Part Number | B3B-PH-SM4-TBT(LF)(SN) | |||
| Description | CONN HEADER PH TOP 3POS SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B3B-PH-SM4-TBT(LF)(SN) |
| Vendor | JST Sales America Inc. |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | PH |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B3B PH SM4 TBT LF SN B3BPHSM4TBTLFSN |
B3B-PH-SM4-TBT(LF)(SN) Specification Sheet
CONN HEADER PH TOP 3POS SMD - B3B-PH-SM4-TBT(LF)(SN) (B3B-PH-SM4-TBT(LF)(SN)-ND)
Related parts:CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR-SM4-TF(LF)(SN)
Order 'conn header zh top 3pos 1.5mm - B3B-ZR-SM4-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1682-1-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR-SM4-TF(LF)(SN)
Order 'conn header zh top 3pos 1.5mm - B3B-ZR-SM4-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1682-2-ND.
CONN HEADER PH TOP 3POS SMD - B3B-PH-SM4-TBT(LF)(SN)
Order 'conn header ph top 3pos smd - B3B-PH-SM4-TBT(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B3B-PH-SM4-TBT(LF)(SN)-ND.
CONN HEADER EH TOP 3POS 2.5MM - B3B-EH-A
Order 'conn header eh top 3pos 2.5mm - B3B-EH-A' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1015-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR
Order 'conn header zh top 3pos 1.5mm - B3B-ZR' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1235-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR-SM3-TF
Order 'conn header zh top 3pos 1.5mm - B3B-ZR-SM3-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1299-1-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR-SM3-TF
Order 'conn header zh top 3pos 1.5mm - B3B-ZR-SM3-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1299-2-ND.
CONN HEADER EH TOP 3POS 2.5MM - B3B-EH-A(LF)(SN)
Order 'conn header eh top 3pos 2.5mm - B3B-EH-A(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1612-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR(LF)(SN)
Order 'conn header zh top 3pos 1.5mm - B3B-ZR(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1658-ND.
CONN HEADER XH TOP 3POS 2.5MM - B3B-XH-AM(LF)(SN)
Order 'conn header xh top 3pos 2.5mm - B3B-XH-AM(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2231-ND.
CONN HEADER XH TOP 3POS 2.5MM - B3B-XH-A(LF)(SN)
Order 'conn header xh top 3pos 2.5mm - B3B-XH-A(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2248-ND.
CONN HEADER PH TOP 3POS 2MM - B3B-PH-K-S
Order 'conn header ph top 3pos 2mm - B3B-PH-K-S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1273-ND.
CONN HEADER PH TOP 3POS 2MM - B3B-PH-K-S(LF)(SN)
Order 'conn header ph top 3pos 2mm - B3B-PH-K-S(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1705-ND.
CONN HEADER VH TOP 3POS 3.96MM - B3P-VH
Order 'conn header vh top 3pos 3.96mm - B3P-VH' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1212-ND.
CONN HEADER GH TOP 3POS 1.25MM - BM03B-GHS-TBT(LF)(SN)
Order 'conn header gh top 3pos 1.25mm - BM03B-GHS-TBT(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1579-1-ND.
Send this link via E-Mail
Help With This Screen