CONN HDR XAD 36POS 2.5MM TIN TE - B36B-XADSS-N - Connectors, Interconnects
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B36B-XADSS-N
| Digi-Key Part Number | B36B-XADSS-N-ND |
50 |
1.26820 |
Extended Price
63.41 |
| Manufacturer Part Number | B36B-XADSS-N | |||
| Description | CONN HDR XAD 36POS 2.5MM TIN TE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B36B-XADSS-N
| Technical/Catalog Information | B36B-XADSS-N |
| Vendor | JST Sales America Inc |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | 0.098" (2.50mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 36 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B36B XADSS N B36BXADSSN |
B36B-XADSS-N Specification Sheet
CONN HDR XAD 36POS 2.5MM TIN TE - B36B-XADSS-N (B36B-XADSS-N-ND) - Connectors, Interconnects
Related parts Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B36B-XADSS-NCONN HDR XAD 36POS 2.5MM TIN TE - B36B-XADSS-N
Order 'conn hdr xad 36pos 2.5mm tin te - B36B-XADSS-N' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B36B-XADSS-N-ND.
CONN HDR XAD 36POS 2.5MM TIN TE - B36B-XADSS-N(LF)(SN)
Order 'conn hdr xad 36pos 2.5mm tin te - B36B-XADSS-N(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2020-ND.
CONN HDR XAD 8POS 2.5MM TIN TE - B08B-XADSS-N
Order 'conn hdr xad 8pos 2.5mm tin te - B08B-XADSS-N' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B08B-XADSS-N-ND.
CONN HDR XAD 10POS 2.5MM TIN TE - B10B-XADSS-N
Order 'conn hdr xad 10pos 2.5mm tin te - B10B-XADSS-N' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B10B-XADSS-N-ND.
CONN HDR XAD 12POS 2.5MM TIN TE - B12B-XADSS-N
Order 'conn hdr xad 12pos 2.5mm tin te - B12B-XADSS-N' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B12B-XADSS-N-ND.
CONN HDR XAD 14POS 2.5MM TIN TE - B14B-XADSS-N
Order 'conn hdr xad 14pos 2.5mm tin te - B14B-XADSS-N' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B14B-XADSS-N-ND.
CONN HDR XAD 16POS 2.5MM TIN TE - B16B-XADSS-N
Order 'conn hdr xad 16pos 2.5mm tin te - B16B-XADSS-N' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B16B-XADSS-N-ND.
CONN HDR XAD 18POS 2.5MM TIN TE - B18B-XADSS-N
Order 'conn hdr xad 18pos 2.5mm tin te - B18B-XADSS-N' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B18B-XADSS-N-ND.
CONN HDR XAD 20POS 2.5MM TIN TE - B20B-XADSS-N
Order 'conn hdr xad 20pos 2.5mm tin te - B20B-XADSS-N' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B20B-XADSS-N-ND.
CONN HDR XAD 22POS 2.5MM TIN TE - B22B-XADSS-N
Order 'conn hdr xad 22pos 2.5mm tin te - B22B-XADSS-N' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B22B-XADSS-N-ND.
CONN HDR XAD 24POS 2.5MM TIN TE - B24B-XADSS-N
Order 'conn hdr xad 24pos 2.5mm tin te - B24B-XADSS-N' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B24B-XADSS-N-ND.
CONN HDR XAD 26POS 2.5MM TIN TE - B26B-XADSS-N
Order 'conn hdr xad 26pos 2.5mm tin te - B26B-XADSS-N' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B26B-XADSS-N-ND.
CONN HDR XAD 28POS 2.5MM TIN TE - B28B-XADSS-N
Order 'conn hdr xad 28pos 2.5mm tin te - B28B-XADSS-N' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B28B-XADSS-N-ND.
CONN HDR XAD 30POS 2.5MM TIN TE - B30B-XADSS-N
Order 'conn hdr xad 30pos 2.5mm tin te - B30B-XADSS-N' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B30B-XADSS-N-ND.
CONN HDR XAD 32POS 2.5MM TIN TE - B32B-XADSS-N
Order 'conn hdr xad 32pos 2.5mm tin te - B32B-XADSS-N' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B32B-XADSS-N-ND.
Options for Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B36B-XADSS-N
Send this link via E-Mail
Help With This Screen
