CONN HEADER 16POS 2MM TIN-LEAD - B16B-PADSS - Connectors, Interconnects
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B16B-PADSS
| Digi-Key Part Number | B16B-PADSS-ND |
200 |
.57890 |
Extended Price
115.78 |
| Manufacturer Part Number | B16B-PADSS | |||
| Description | CONN HEADER 16POS 2MM TIN-LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B16B-PADSS
| Technical/Catalog Information | B16B-PADSS |
| Vendor | JST Sales America Inc |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B16B PADSS B16BPADSS |
B16B-PADSS Specification Sheet
CONN HEADER 16POS 2MM TIN-LEAD - B16B-PADSS (B16B-PADSS-ND) - Connectors, Interconnects
Related parts Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B16B-PADSSCONN HEADER 16POS 2MM TIN-LEAD - B16B-PADSS-1
Order 'conn header 16pos 2mm tin-lead - B16B-PADSS-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B16B-PADSS-1-ND.
CONN HEADER 16POS 2MM TIN-LEAD - B16B-PADSS
Order 'conn header 16pos 2mm tin-lead - B16B-PADSS' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B16B-PADSS-ND.
CONN HEADER 16POS 2MM TIN-LEAD - S16B-PADSS-1
Order 'conn header 16pos 2mm tin-lead - S16B-PADSS-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number S16B-PADSS-1-ND.
CONN HEADER 10POS 2MM TIN-LEAD - B10B-PADSS-1
Order 'conn header 10pos 2mm tin-lead - B10B-PADSS-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B10B-PADSS-1-ND.
CONN HEADER 10POS 2MM TIN-LEAD - B10B-PADSS
Order 'conn header 10pos 2mm tin-lead - B10B-PADSS' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B10B-PADSS-ND.
CONN HEADER 12POS 2MM TIN-LEAD - B12B-PADSS-1
Order 'conn header 12pos 2mm tin-lead - B12B-PADSS-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B12B-PADSS-1-ND.
CONN HEADER 12POS 2MM TIN-LEAD - B12B-PADSS
Order 'conn header 12pos 2mm tin-lead - B12B-PADSS' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B12B-PADSS-ND.
CONN HEADER 14POS 2MM TIN-LEAD - B14B-PADSS-1
Order 'conn header 14pos 2mm tin-lead - B14B-PADSS-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B14B-PADSS-1-ND.
CONN HEADER 14POS 2MM TIN-LEAD - B14B-PADSS
Order 'conn header 14pos 2mm tin-lead - B14B-PADSS' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B14B-PADSS-ND.
CONN HEADER 20POS 2MM TIN-LEAD - B20B-PADSS-1
Order 'conn header 20pos 2mm tin-lead - B20B-PADSS-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B20B-PADSS-1-ND.
CONN HEADER 20POS 2MM TIN-LEAD - B20B-PADSS
Order 'conn header 20pos 2mm tin-lead - B20B-PADSS' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B20B-PADSS-ND.
CONN HEADER 22POS 2MM TIN-LEAD - B22B-PADSS-1
Order 'conn header 22pos 2mm tin-lead - B22B-PADSS-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B22B-PADSS-1-ND.
CONN HEADER 22POS 2MM TIN-LEAD - B22B-PADSS
Order 'conn header 22pos 2mm tin-lead - B22B-PADSS' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B22B-PADSS-ND.
CONN HEADER 24POS 2MM TIN-LEAD - B24B-PADSS-1
Order 'conn header 24pos 2mm tin-lead - B24B-PADSS-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B24B-PADSS-1-ND.
CONN HEADER 24POS 2MM TIN-LEAD - B24B-PADSS
Order 'conn header 24pos 2mm tin-lead - B24B-PADSS' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B24B-PADSS-ND.
Options for Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B16B-PADSS
Send this link via E-Mail
Help With This Screen
