CONN 50POS RECEPT GOLD UNI-BEAM - 1-111634-0 - Connectors
| Digi-Key Part Number | ASC50A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1-111634-0 | |||
| Description | CONN 50POS RECEPT GOLD UNI-BEAM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-111634-0 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | - |
| Number of Rows | - |
| Pitch | - |
| Row Spacing | - |
| Packaging | - |
| Fastening Type | - |
| Contact Finish Thickness | - |
| Number of Positions | 50 |
| Wire Type | - |
| Contact Type | Female Socket |
| Wire Gauge | - |
| Cable Termination | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
1 111634 0 11116340 ASC50A ND ASC50AND ASC50A |
CONN 50POS RECEPT GOLD UNI-BEAM - 1-111634-0 (ASC50A-ND) - Connectors
Related parts Connectors :CONN 50POS RECEPT GOLD UNI-BEAM - 1-111634-0
Order 'conn 50pos recept gold uni-beam - 1-111634-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC50A-ND.
CONN 60POS RECEPT GOLD UNI-BEAM - 1-111634-1
Order 'conn 60pos recept gold uni-beam - 1-111634-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC60A-ND.
CONN 64POS RECEPT GOLD UNI-BEAM - 1-111634-2
Order 'conn 64pos recept gold uni-beam - 1-111634-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC64A-ND.
CONN 20POS RECEPT GOLD UNI-BEAM - 111634-4
Order 'conn 20pos recept gold uni-beam - 111634-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC20A-ND.
CONN 26POS RECEPT GOLD UNI-BEAM - 111634-6
Order 'conn 26pos recept gold uni-beam - 111634-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC26A-ND.
CONN 34POS RECEPT GOLD UNI-BEAM - 111634-8
Order 'conn 34pos recept gold uni-beam - 111634-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC34A-ND.
CONN 40POS RECEPT GOLD UNI-BEAM - 111634-9
Order 'conn 40pos recept gold uni-beam - 111634-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC40A-ND.
CONN 50POS RECEPT GOLD W/POL UNI - 1-111633-0
Order 'conn 50pos recept gold w/pol uni - 1-111633-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKC50A-ND.
CONN 10POS RECEPT GOLD W/POL UNI - 111633-1
Order 'conn 10pos recept gold w/pol uni - 111633-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKC10A-ND.
CONN 60POS RECEPT GOLD W/POL UNI - 1-111633-1
Order 'conn 60pos recept gold w/pol uni - 1-111633-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKC60A-ND.
CONN 64POS RECEPT GOLD W/POL UNI - 1-111633-2
Order 'conn 64pos recept gold w/pol uni - 1-111633-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKC64A-ND.
CONN D-SUB 9POS RECEPT R/T FLTR - 1-842905-0
Order 'conn d-sub 9pos recept r/t fltr - 1-842905-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15083-ND.
CONN HEADER 11POS R/A GOLD T/H - 1-103904-0
Order 'conn header 11pos r/a gold t/h - 1-103904-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103904-0-ND.
CONN HEADER 3MM 10POS GOLD T/H - 1-1445093-0
Order 'conn header 3mm 10pos gold t/h - 1-1445093-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30333-ND.
CONN 14POS RECEPT GOLD W/POL UNI - 111633-2
Order 'conn 14pos recept gold w/pol uni - 111633-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKC14A-ND.
Send this link via E-Mail
Help With This Screen
