Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle - 111634-8
CONN 34POS RECEPT GOLD UNI-BEAM - 111634-8 - Connectors
| Digi-Key Part Number | ASC34A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 111634-8 | |||
| Description | CONN 34POS RECEPT GOLD UNI-BEAM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 111634-8 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | - |
| Number of Rows | - |
| Pitch | - |
| Row Spacing | - |
| Packaging | - |
| Fastening Type | - |
| Contact Finish Thickness | - |
| Number of Positions | 34 |
| Wire Type | - |
| Contact Type | Female Socket |
| Wire Gauge | - |
| Cable Termination | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
111634 8 1116348 ASC34A ND ASC34AND ASC34A |
CONN 34POS RECEPT GOLD UNI-BEAM - 111634-8 (ASC34A-ND) - Connectors
Related parts Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle - 111634-8Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle - 111634-8
Order 'conn 34pos recept gold uni-beam - 111634-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC34A-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle - 111634-4
Order 'conn 20pos recept gold uni-beam - 111634-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC20A-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle - 111634-6
Order 'conn 26pos recept gold uni-beam - 111634-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC26A-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle - 111634-9
Order 'conn 40pos recept gold uni-beam - 111634-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC40A-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle - 1-111634-0
Order 'conn 50pos recept gold uni-beam - 1-111634-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC50A-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle - 1-111634-1
Order 'conn 60pos recept gold uni-beam - 1-111634-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC60A-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle - 1-111634-2
Order 'conn 64pos recept gold uni-beam - 1-111634-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC64A-ND.
Gold - Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 111633-8
Order 'conn 34pos recept gold w/pol uni - 111633-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKC34A-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 117906-8
Order 'conn socket .100 gold - 117906-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 117906-8-ND.
Gold Rectangular - Contact Connector Tyco Electronics - 86147-8
Order 'conn pin vert gold mod i - 86147-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 86147-8-ND.
Gold - Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 111633-1
Order 'conn 10pos recept gold w/pol uni - 111633-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKC10A-ND.
Gold - Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 111633-2
Order 'conn 14pos recept gold w/pol uni - 111633-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKC14A-ND.
Gold - Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 111633-3
Order 'conn 16pos recept gold w/pol uni - 111633-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKC16A-ND.
Gold - Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 111633-4
Order 'conn 20pos recept gold w/pol uni - 111633-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKC20A-ND.
Gold - Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 111633-6
Order 'conn 26pos recept gold w/pol uni - 111633-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKC26A-ND.
Options for Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle - 111634-8
Send this link via E-Mail
Help With This Screen
