CONN PIN 40 POS IDC GOLD W/O LA - 111445-9 - Connectors
| Digi-Key Part Number | APK40G-ND |
1 10 100 250 500 1000 |
10.64000 8.66400 6.38400 5.51000 5.13000 4.42320 |
Extended Price
10.64 86.64 638.40 1377.50 2565.00 4423.20 |
| Manufacturer Part Number | 111445-9 | |||
| Description | CONN PIN 40 POS IDC GOLD W/O LA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 111445-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Wire Size | 26-28 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 40 |
| Wire Type | Ribbon Cable |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
111445 9 1114459 APK40G ND APK40GND APK40G |
CONN PIN 40 POS IDC GOLD W/O LA - 111445-9 (APK40G-ND) - Connectors
Related parts Connectors :CONN PIN 40 POS IDC GOLD W/O LA - 111445-9
Order 'conn pin 40 pos idc gold w/o la - 111445-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK40G-ND.
CONN PIN 10 POS IDC GOLD W/O LA - 111445-1
Order 'conn pin 10 pos idc gold w/o la - 111445-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK10G-ND.
CONN PIN 14 POS IDC GOLD W/O LA - 111445-2
Order 'conn pin 14 pos idc gold w/o la - 111445-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK14G-ND.
CONN PIN 16 POS IDC GOLD W/O LA - 111445-3
Order 'conn pin 16 pos idc gold w/o la - 111445-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK16G-ND.
CONN PIN 20 POS IDC GOLD W/O LA - 111445-4
Order 'conn pin 20 pos idc gold w/o la - 111445-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK20G-ND.
CONN PIN 26 POS IDC GOLD W/O LA - 111445-6
Order 'conn pin 26 pos idc gold w/o la - 111445-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK26G-ND.
CONN PIN 34 POS IDC GOLD W/O LA - 111445-8
Order 'conn pin 34 pos idc gold w/o la - 111445-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK34G-ND.
CONN PIN 50 POS IDC GOLD W/O LA - 1-111445-1
Order 'conn pin 50 pos idc gold w/o la - 1-111445-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK50G-ND.
CONN PIN 60 POS IDC GOLD W/O LA - 1-111445-2
Order 'conn pin 60 pos idc gold w/o la - 1-111445-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK60G-ND.
CONN HEADER 40 POS STRGHT GOLD - N2540-6002RB
Order 'conn header 40 pos strght gold - N2540-6002RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC40K-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119254-9
Order 'conn cardedge 43dl pos .156 gold - 2-119254-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-119254-9-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119790-9
Order 'conn cardedge 43dl pos .156 gold - 2-119790-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-119790-9-ND.
CONN CARDEDGE 15DL POS .100 GOLD - 2-1437260-9
Order 'conn cardedge 15dl pos .100 gold - 2-1437260-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437260-9-ND.
CONN CARDEDGE 31DL POS SLD GOLD - 2-583715-9
Order 'conn cardedge 31dl pos sld gold - 2-583715-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-583715-9-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 4-1437267-9
Order 'conn cardedge 43dl pos .156 gold - 4-1437267-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437267-9-ND.
Send this link via E-Mail
Help With This Screen