CONN IDC PIN 30POS 30AU NO LATCH - 2-111446-1
| Digi-Key Part Number | APK30B-ND |
1 10 100 500 1000 |
16.14000 7.74500 6.77210 5.98516 5.65924 |
Extended Price
16.14 77.45 677.21 2992.58 5659.24 |
| Manufacturer Part Number | 2-111446-1 | |||
| Description | CONN IDC PIN 30POS 30AU NO LATCH | |||
| Quantity Available | 246 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-111446-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Wire Size | 26-28 AWG |
| Packaging | Tray |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 111446 1 21114461 APK30B ND APK30BND APK30B |
CONN IDC PIN 30POS 30AU NO LATCH - 2-111446-1 (APK30B-ND)
Related parts:CONN IDC PIN 30POS 30AU NO LATCH - 2-111446-1
Order 'conn idc pin 30pos 30au no latch - 2-111446-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK30B-ND.
CONN IDC PIN 26POS 30AU NO LATCH - 2-111446-0
Order 'conn idc pin 26pos 30au no latch - 2-111446-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK26B-ND.
CONN IDC PIN 34POS 30AU NO LATCH - 2-111446-2
Order 'conn idc pin 34pos 30au no latch - 2-111446-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK34B-ND.
CONN IDC PIN 40POS 30AU NO LATCH - 2-111446-3
Order 'conn idc pin 40pos 30au no latch - 2-111446-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK40B-ND.
CONN IDC PIN 64POS 30AU NO LATCH - 2-111446-6
Order 'conn idc pin 64pos 30au no latch - 2-111446-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK64B-ND.
CONN IDC PIN 30POS 30AU NO LATCH - 111446-7
Order 'conn idc pin 30pos 30au no latch - 111446-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK30A-ND.
CONN IDC PIN 60POS 30AU NO LATCH - 1-111446-2
Order 'conn idc pin 60pos 30au no latch - 1-111446-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK60A-ND.
CONN IDC PIN 10POS 30AU NO LATCH - 111446-1
Order 'conn idc pin 10pos 30au no latch - 111446-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK10A-ND.
CONN IDC PIN 10POS 30AU NO LATCH - 1-111446-4
Order 'conn idc pin 10pos 30au no latch - 1-111446-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK10B-ND.
CONN IDC PIN 14POS 30AU NO LATCH - 111446-2
Order 'conn idc pin 14pos 30au no latch - 111446-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK14A-ND.
CONN IDC PIN 14POS 30AU NO LATCH - 1-111446-5
Order 'conn idc pin 14pos 30au no latch - 1-111446-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK14B-ND.
CONN IDC PIN 16POS 30AU NO LATCH - 1-111446-6
Order 'conn idc pin 16pos 30au no latch - 1-111446-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK16B-ND.
CONN IDC PIN 20POS 30AU NO LATCH - 1-111446-8
Order 'conn idc pin 20pos 30au no latch - 1-111446-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK20B-ND.
CONN IDC PIN 24POS 30AU NO LATCH - 1-111446-9
Order 'conn idc pin 24pos 30au no latch - 1-111446-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK24B-ND.
CONN IDC PIN 44POS 30AU NO LATCH - 1-111446-0
Order 'conn idc pin 44pos 30au no latch - 1-111446-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK44A-ND.
Send this link via E-Mail
Help With This Screen