CONN RECEPT IDC 30POS 2MM POL AU - 111623-7
| Digi-Key Part Number | AKA30K-ND |
1240 |
2.02995 |
Extended Price
2517.14 |
| Manufacturer Part Number | 111623-7 | |||
| Description | CONN RECEPT IDC 30POS 2MM POL AU | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 111623-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | AMP-Latch |
| Wire Size | 28 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 30 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
111623 7 1116237 AKA30K ND AKA30KND AKA30K |
111623-7 Specification Sheet
CONN RECEPT IDC 30POS 2MM POL AU - 111623-7 (AKA30K-ND)
Related parts:CONN RECEPT IDC 30POS 2MM POL AU - 111623-7
Order 'conn recept idc 30pos 2mm pol au - 111623-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA30K-ND.
CONN RECEPT IDC 10POS 2MM POL AU - 111623-1
Order 'conn recept idc 10pos 2mm pol au - 111623-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA10K-ND.
CONN RECEPT IDC 14POS 2MM POL AU - 111623-2
Order 'conn recept idc 14pos 2mm pol au - 111623-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA14K-ND.
CONN RECEPT IDC 16POS 2MM POL AU - 111623-3
Order 'conn recept idc 16pos 2mm pol au - 111623-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA16K-ND.
CONN RECEPT IDC 20POS 2MM POL AU - 111623-4
Order 'conn recept idc 20pos 2mm pol au - 111623-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA20K-ND.
CONN RECEPT IDC 24POS 2MM POL AU - 111623-5
Order 'conn recept idc 24pos 2mm pol au - 111623-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA24K-ND.
CONN RECEPT IDC 26POS 2MM POL AU - 111623-6
Order 'conn recept idc 26pos 2mm pol au - 111623-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA26K-ND.
CONN RECEPT IDC 40POS 2MM POL AU - 111623-9
Order 'conn recept idc 40pos 2mm pol au - 111623-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA40K-ND.
CONN RECEPT IDC 44POS 2MM POL AU - 1-111623-0
Order 'conn recept idc 44pos 2mm pol au - 1-111623-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA44K-ND.
CONN RECEPT IDC 50POS 2MM POL AU - 1-111623-1
Order 'conn recept idc 50pos 2mm pol au - 1-111623-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA50K-ND.
CONN RCPT IDC 30POS 2MM POL GOLD - 2-111623-3
Order 'conn rcpt idc 30pos 2mm pol gold - 2-111623-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA30L-ND.
CONN RECEPT IDC 10POS 2MM GOLD - 1-111626-7
Order 'conn recept idc 10pos 2mm gold - 1-111626-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number ASA10L-ND.
CONN RECEPT IDC 26POS 2MM GOLD - 2-111626-7
Order 'conn recept idc 26pos 2mm gold - 2-111626-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number ASA26L-ND.
CONN RCPT IDC 24POS 2MM POL GOLD - 2-111623-7
Order 'conn rcpt idc 24pos 2mm pol gold - 2-111623-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA24L-ND.
CONN RCPT IDC 22POS 2MM POL GOLD - 1-111623-5
Order 'conn rcpt idc 22pos 2mm pol gold - 1-111623-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-111623-5-ND.
Send this link via E-Mail
Help With This Screen