Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RCPT IDC 16POS 2MM POL GOLD - 2-111623-0

Digi-Key Part Number AKA16L-ND
Price Break
1
25
100
500
1000
5000
Unit Price
3.94000
2.46680
2.15480
1.93186
1.82041
1.78326
Extended Price
3.94
61.67
215.48
965.93
1820.41
8916.30
Manufacturer Part Number2-111623-0
DescriptionCONN RCPT IDC 16POS 2MM POL GOLD
Quantity Available 5003
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2-111623-0
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Female Socket
Contact FinishGold
FeaturesFeed Through
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
SeriesAMP-Latch™
Wire Size28 AWG
PackagingBulk
Fastening Type-
TerminationIDC
Contact Finish Thickness30µin (0.76µm)
Number of Positions 16
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 111623 0
21116230
AKA16L ND
AKA16LND
AKA16L

2-111623-0 Specification Sheet

Image of CONN RCPT IDC 16POS 2MM POL GOLD - 2-111623-0

CONN RCPT IDC 16POS 2MM POL GOLD - 2-111623-0 (AKA16L-ND)

Related parts:
CONN RCPT IDC 16POS 2MM POL GOLD - 2-111623-0
 Order 'conn rcpt idc 16pos 2mm pol gold - 2-111623-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA16L-ND.
CONN RCPT IDC 20POS 2MM POL GOLD - 2-111623-1
 Order 'conn rcpt idc 20pos 2mm pol gold - 2-111623-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA20L-ND.
CONN RCPT IDC 24POS 2MM POL GOLD - 2-111623-7
 Order 'conn rcpt idc 24pos 2mm pol gold - 2-111623-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA24L-ND.
CONN RCPT IDC 26POS 2MM POL GOLD - 2-111623-2
 Order 'conn rcpt idc 26pos 2mm pol gold - 2-111623-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA26L-ND.
CONN RCPT IDC 30POS 2MM POL GOLD - 2-111623-3
 Order 'conn rcpt idc 30pos 2mm pol gold - 2-111623-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA30L-ND.
CONN RCPT IDC 40POS 2MM POL GOLD - 2-111623-4
 Order 'conn rcpt idc 40pos 2mm pol gold - 2-111623-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA40L-ND.
CONN RCPT IDC 44POS 2MM POL GOLD - 2-111623-5
 Order 'conn rcpt idc 44pos 2mm pol gold - 2-111623-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA44L-ND.
CONN RCPT IDC 50POS 2MM POL GOLD - 2-111623-6
 Order 'conn rcpt idc 50pos 2mm pol gold - 2-111623-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA50L-ND.
CONN RCPT IDC 22POS 2MM POL GOLD - 1-111623-5
 Order 'conn rcpt idc 22pos 2mm pol gold - 1-111623-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-111623-5-ND.
CONN RCPT IDC 10POS 2MM POL GOLD - 1-111623-8
 Order 'conn rcpt idc 10pos 2mm pol gold - 1-111623-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA10L-ND.
CONN RCPT IDC 14POS 2MM POL GOLD - 1-111623-9
 Order 'conn rcpt idc 14pos 2mm pol gold - 1-111623-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA14L-ND.
CONN RECEPT IDC 44POS 2MM POL AU - 1-111623-0
 Order 'conn recept idc 44pos 2mm pol au - 1-111623-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA44K-ND.
CONN RECEPT IDC 16POS 2MM POL AU - 111623-3
 Order 'conn recept idc 16pos 2mm pol au - 111623-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA16K-ND.
CONN RCPT 40POS DL .100 STR GOLD - 2-147747-0
 Order 'conn rcpt 40pos dl .100 str gold - 2-147747-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-147747-0-ND.
CONN RECEPT IDC 50POS 2MM POL AU - 1-111623-1
 Order 'conn recept idc 50pos 2mm pol au - 1-111623-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA50K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RCPT IDC 14POS 2MM POL GOLD - 1-111623-9 Next: CONN RCPT IDC 20POS 2MM POL GOLD - 2-111623-1