CONN RECEPT IDC 16POS 2MM POL AU - 111623-3
| Digi-Key Part Number | AKA16K-ND |
900 |
2.59298 |
Extended Price
2333.68 |
| Manufacturer Part Number | 111623-3 | |||
| Description | CONN RECEPT IDC 16POS 2MM POL AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 111623-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | AMP-Latch |
| Wire Size | 28 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
111623 3 1116233 AKA16K ND AKA16KND AKA16K |
111623-3 Specification Sheet
CONN RECEPT IDC 16POS 2MM POL AU - 111623-3 (AKA16K-ND)
Related parts:CONN RECEPT IDC 16POS 2MM POL AU - 111623-3
Order 'conn recept idc 16pos 2mm pol au - 111623-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA16K-ND.
CONN RECEPT IDC 10POS 2MM POL AU - 111623-1
Order 'conn recept idc 10pos 2mm pol au - 111623-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA10K-ND.
CONN RECEPT IDC 14POS 2MM POL AU - 111623-2
Order 'conn recept idc 14pos 2mm pol au - 111623-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA14K-ND.
CONN RECEPT IDC 20POS 2MM POL AU - 111623-4
Order 'conn recept idc 20pos 2mm pol au - 111623-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA20K-ND.
CONN RECEPT IDC 24POS 2MM POL AU - 111623-5
Order 'conn recept idc 24pos 2mm pol au - 111623-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA24K-ND.
CONN RECEPT IDC 26POS 2MM POL AU - 111623-6
Order 'conn recept idc 26pos 2mm pol au - 111623-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA26K-ND.
CONN RECEPT IDC 30POS 2MM POL AU - 111623-7
Order 'conn recept idc 30pos 2mm pol au - 111623-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA30K-ND.
CONN RECEPT IDC 40POS 2MM POL AU - 111623-9
Order 'conn recept idc 40pos 2mm pol au - 111623-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA40K-ND.
CONN RECEPT IDC 44POS 2MM POL AU - 1-111623-0
Order 'conn recept idc 44pos 2mm pol au - 1-111623-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA44K-ND.
CONN RECEPT IDC 50POS 2MM POL AU - 1-111623-1
Order 'conn recept idc 50pos 2mm pol au - 1-111623-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA50K-ND.
CONN RECEPT IDC 16POS 2MM AU - 111626-3
Order 'conn recept idc 16pos 2mm au - 111626-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number ASA16K-ND.
CONN RCPT IDC 16POS 2MM POL GOLD - 2-111623-0
Order 'conn rcpt idc 16pos 2mm pol gold - 2-111623-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA16L-ND.
CONN RECEPT IDC 16POS 2MM GOLD - 2-111626-5
Order 'conn recept idc 16pos 2mm gold - 2-111626-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number ASA16L-ND.
CONN RECEPT IDC 50POS 2MM GOLD - 2-111626-3
Order 'conn recept idc 50pos 2mm gold - 2-111626-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number ASA50L-ND.
CONN RCPT IDC 30POS 2MM POL GOLD - 2-111623-3
Order 'conn rcpt idc 30pos 2mm pol gold - 2-111623-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA30L-ND.
Send this link via E-Mail
Help With This Screen