CONN HEADER RT/A 26POS .100 30AU - 102322-6
| Digi-Key Part Number | AHT26K-ND |
1120 |
2.98350 |
Extended Price
3341.52 |
| Manufacturer Part Number | 102322-6 | |||
| Description | CONN HEADER RT/A 26POS .100 30AU | |||
| Quantity Available | 62 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 102322-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | Latch Lock/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
102322 6 1023226 AHT26K ND AHT26KND AHT26K |
102322-6 Specification Sheet
CONN HEADER RT/A 26POS .100 30AU - 102322-6 (AHT26K-ND)
Related parts:CONN HEADER RT/A 26POS .100 30AU - 102322-6
Order 'conn header rt/a 26pos .100 30au - 102322-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHT26K-ND.
CONN HEADER RT/A 26POS .100 30AU - 499345-6
Order 'conn header rt/a 26pos .100 30au - 499345-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB26K-ND.
CONN HEADER RT/A 26POS .100 30AU - 499141-6
Order 'conn header rt/a 26pos .100 30au - 499141-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC26K-ND.
CONN HEADER RT/A 26POS .100 30AU - 5499141-6
Order 'conn header rt/a 26pos .100 30au - 5499141-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC26L-ND.
CONN HEADER RT/A 26POS .100 30AU - 102160-6
Order 'conn header rt/a 26pos .100 30au - 102160-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR26K-ND.
CONN HEADER RT/A 26POS .100 30AU - 5102160-6
Order 'conn header rt/a 26pos .100 30au - 5102160-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR26L-ND.
CONN HEADER RT/A 26POS .100 30AU - 5102322-6
Order 'conn header rt/a 26pos .100 30au - 5102322-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHT26L-ND.
CONN HEADER RT/A 26POS .100 30AU - 102162-6
Order 'conn header rt/a 26pos .100 30au - 102162-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHZ26K-ND.
CONN HEADER RT/A 26POS .100 30AU - 1-86479-0
Order 'conn header rt/a 26pos .100 30au - 1-86479-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26604-ND.
CONN HEADER RT/A 26POS .100 15AU - 499913-6
Order 'conn header rt/a 26pos .100 15au - 499913-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB26G-ND.
CONN HEADER RT/A 26POS .100 15AU - 5499913-6
Order 'conn header rt/a 26pos .100 15au - 5499913-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB26H-ND.
CONN HEADER RT/A 26POS .100 15AU - 499786-6
Order 'conn header rt/a 26pos .100 15au - 499786-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC26G-ND.
CONN HEADER RT/A 26POS .100 15AU - 5499786-6
Order 'conn header rt/a 26pos .100 15au - 5499786-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC26H-ND.
CONN HEADER RT/A 26POS .100 15AU - 102159-6
Order 'conn header rt/a 26pos .100 15au - 102159-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR26G-ND.
CONN HEADER RT/A 26POS .100 15AU - 5102159-6
Order 'conn header rt/a 26pos .100 15au - 5102159-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR26H-ND.
Send this link via E-Mail
Help With This Screen