CONN HEADER RT/A 16POS .100 30AU - 102322-3
| Digi-Key Part Number | AHT16K-ND |
1960 |
2.56707 |
Extended Price
5031.46 |
| Manufacturer Part Number | 102322-3 | |||
| Description | CONN HEADER RT/A 16POS .100 30AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 102322-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | Latch Lock/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
102322 3 1023223 AHT16K ND AHT16KND AHT16K |
102322-3 Specification Sheet
CONN HEADER RT/A 16POS .100 30AU - 102322-3 (AHT16K-ND)
Related parts:CONN HEADER RT/A 16POS .100 30AU - 102322-3
Order 'conn header rt/a 16pos .100 30au - 102322-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHT16K-ND.
CONN HEADER RT/A 16POS .100 30AU - 499345-3
Order 'conn header rt/a 16pos .100 30au - 499345-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB16K-ND.
CONN HEADER RT/A 16POS .100 30AU - 499141-3
Order 'conn header rt/a 16pos .100 30au - 499141-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC16K-ND.
CONN HEADER RT/A 16POS .100 30AU - 5499141-3
Order 'conn header rt/a 16pos .100 30au - 5499141-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC16L-ND.
CONN HEADER RT/A 16POS .100 30AU - 102160-3
Order 'conn header rt/a 16pos .100 30au - 102160-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR16K-ND.
CONN HEADER RT/A 16POS .100 30AU - 5102160-3
Order 'conn header rt/a 16pos .100 30au - 5102160-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR16L-ND.
CONN HEADER RT/A 16POS .100 30AU - 5102322-3
Order 'conn header rt/a 16pos .100 30au - 5102322-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHT16L-ND.
CONN HEADER RT/A 16POS .100 15AU - 499913-3
Order 'conn header rt/a 16pos .100 15au - 499913-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB16G-ND.
CONN HEADER RT/A 16POS .100 15AU - 5499913-3
Order 'conn header rt/a 16pos .100 15au - 5499913-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB16H-ND.
CONN HEADER RT/A 16POS .100 15AU - 499786-3
Order 'conn header rt/a 16pos .100 15au - 499786-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC16G-ND.
CONN HEADER RT/A 16POS .100 15AU - 102159-3
Order 'conn header rt/a 16pos .100 15au - 102159-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR16G-ND.
CONN HEADER RT/A 16POS .100 15AU - 5102159-3
Order 'conn header rt/a 16pos .100 15au - 5102159-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR16H-ND.
CONN HEADER RT/A 10POS .100 30AU - 102322-1
Order 'conn header rt/a 10pos .100 30au - 102322-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHT10K-ND.
CONN HEADER RT/A 14POS .100 30AU - 102322-2
Order 'conn header rt/a 14pos .100 30au - 102322-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHT14K-ND.
CONN HEADER RT/A 20POS .100 30AU - 102322-4
Order 'conn header rt/a 20pos .100 30au - 102322-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHT20K-ND.
Send this link via E-Mail
Help With This Screen